TP91910G1S
- 工业品
- 满额返券
价格:¥24.03价格含税(税率13%)
- 商品型号
- TP91910G1S
- 商品编号
- C49140581
- 商品毛重
18.6克(g)
现货: 3
购买数量
(50个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: ROCPU Switches (台普), Model: TP91910G1S, self-locking operation method.
2
Electrical performance: Heating current AC250V/5A, rated current DC36V/3A; Withstand voltage up to 2000V for1 minute; Insulation resistance ≥1000MΩ, contact resistance ≤50mΩ, ensuring stable conductivity.
3
Mechanical performance: Pressing stroke3.00±0.10mm, contact stroke1.50±0.10mm; Nut assembly torque2-14N, screw torque5-14N; No reverse thrust foot torque ≤30N, no reverse thrust ≤30N, ensuring reliable operation.
4
Durability: Electrical and mechanical life both reach500000 cycles, impact resistance IK10, suitable for frequent use.
5
Protection level: IP67 waterproof/dustproof and explosion-proof IP67, adaptable to harsh environments with dust, water splashes or temporary immersion.
6
Material selection: Housing/key made of SUS stainless steel (corrosion-resistant); Base PA46 (high strength); Pin brass gold-plated (good conductivity); Contact silver alloy silver-plated (low resistance/anti-oxidation); O-ring silica gel (sealing); LED base PC (heat-resistant).
7
Connection options: Support welding (320±20℃, ≤3s, no bare copper) or dedicated connectors (clear wire coding:1 switch-green=C/blue=NO/yellow=NC;2NO2NC-green black=C/blue black=NO/yellow white=NC), easy to install.
使用场景 APPLICATIONS
1
Industrial control systems: Automated production lines, mechanical equipment control panels requiring reliable switches.
2
Outdoor equipment: Agricultural machinery, construction devices, outdoor monitoring stations adapting to dust/rain.
3
Marine applications: Ship control panels, offshore equipment resisting saltwater corrosion.
4
Automotive: Vehicle interior control panels, heavy-duty truck devices withstanding vibration.
5
Harsh environments: Mining machinery, oil/gas field devices, explosion-proof areas complying with IP67 standards.
注意事项 PRECAUTIONS
1
Installation torque: Follow nut (2-14N) and screw (5-14N) torque ranges to avoid damage.
2
Welding: Ensure temp 320±20℃ and duration ≤3s; no bare copper wires.
3
Wire connection: Strictly follow color coding for dedicated connectors to prevent circuit errors.
4
Environment: Do not use outside -20~+55℃ range to maintain performance.
5
Protection: Avoid prolonged immersion beyond IP67 standard (1m/30min).
6
Impact: Avoid excessive impacts beyond IK10 rating.
7
Operation: Confirm self-locking mechanism (press to lock/unlock) to prevent misoperation.

TP91910G1S
价格:¥24.03
购买数量
(50个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 相似推荐
- 其他推荐