1
硬件配置:10.1英寸全触控高清显示屏(1280×800分辨率),四通道设计,带宽100MHz,最高采样率1GSa/s,存储深度110Mpts,最大波形捕获率7.8万次/秒,垂直刻度系数1mV/div~10V/div,水平时基范围2ns/div~1ks/div
2
核心功能:搭载SigtestUI专业系统,支持高级数学运算(积分、微分、FFT等)、硬件数字滤波(高低通)、6位硬件频率计、数字荧光与色温显示(余辉可调)、多种触发类型(边沿、脉宽、逻辑等)、总线解码(RS-232/422/485/UART、CAN等)
3
便携防护:机身尺寸265×192×50mm,重量1.85kg,软胶防护外壳,支持7500mAh锂电池(可选),电源锁设计便于运输
4
连接扩展:接口含Wi-Fi、USB3.0/2.0 Host、USB Type-C、HDMI、Trigger out等;支持手机APP(安卓/iOS)和上位机远程控制,Wi-Fi联网升级