AKUSENSE(明治传感)方型光电传感器PTE-D30N采用紧凑方形设计,外形尺寸约为16mm×30mm,适合空间受限的工业安装环境。该传感器支持漫反射检测方式,有效检测距离可达10-300mm,适用于多种物体的近距离探测。内置红光LED光源(波长623nm),具备调制功能,有效抑制环境光干扰,提升检测稳定性。输出模式为NPN或PNP集电极开路,工作电压范围为10-30V DC,最大负载电流小于100mA,适应多数工业控制电路需求。响应时间小于1ms,确保高速检测应用的实时性。灵敏度可通过单圈电位器进行调节,满足不同工况下的精准设定。防护等级达到IP65,具备防尘防水能力,可在恶劣工业环境中稳定运行。产品通过CE和RoHS认证,符合国际安全与环保标准。外壳材质为PBT+玻纤,具有良好的耐热性和机械强度,镜头采用PMMA材料,透光率高、抗冲击性强。配备螺纹刀和反光贴等附件,便于现场快速安装与调试。