1
大功率工业级除湿能力:型号OJX-20S/CFZ-20S,除湿量达20kg/h(30℃/RH80%),适配550-800㎡层高2.6m的大型空间,采用380V三相电源供电,额定功率10000W,风量5000m³/h,满足商用及工业场景的高强度除湿需求
2
稳定核心配置:搭载2台全封闭旋转式品牌压缩机,性能稳定且提供3年质保;制冷剂选用R22,搭配高效离心风机与黑色双层尼龙过滤网,兼顾除湿效率与空气洁净度
3
智能控制与便捷排水:配备微电脑智能操作屏,可设置40%-90%的湿度范围,环境湿度低于设定值自动待机、高于则自动除湿;支持16mm水管直排设计,无需频繁手动倒水
4
可靠结构与服务:采用前进风顶出风方式适配工业环境,机身净重240KG,通过打木架包装及物流保价发货;依托欧井电气智能除湿机制造基地的自主研发生产能力