1
保密等级:A级国密级,通过锁柜双认证,符合BMB54-2020保密标准,可存放秘密、机密级涉密载体
2
材质结构:采用SPCC冷轧钢板,钢板裸厚≥1.0mm,互扣式榫卯柜体结构,框架坚固不易变形
3
开锁方式:支持单开型(个人专用,密码10-15位)和合开型(双人合开,密码9-14位)两种模式,密码需避免连续或相同数字超5位
4
安全功能:三员管理(管理员、保密员、审计员)分权守护;日志审计可存4000条记录(需单独购下载器);五种报警(撞击震动、错码3次、错误审计码、超时未锁、缺电提示)
5
细节设计:防爆空转离合防暴力拆锁;应急DC5V供电接口;内嵌式防撬门;耐磨尼龙脚轮;低音防撞胶垫
6
尺寸配置:H1900*W900*D430mm,内宽890mm;含活动钥匙抽1个、层板2个;米白+藏蓝色;裸重约73KG±1KG
7
配件售后:附带5号电池4节、USB线1条;提供免费技术解码服务