领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
J5AW220D24A4-AP实物图
J5AW220D24A4-AP商品缩略图

JINBI(金臂) 5w,AC-DC,双路24V输出,2500V隔离 J5AW220D24A4

  • 工业品

价格:32价格含税(税率13%

品牌名称
JINBI(金臂)
商品型号
J5AW220D24A4-AP
商品编号
C46961702
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 AC-DC conversion with wide input voltage range (AC 85-264V, 50/60Hz), compatible with global mains supply
2 Dual 24V DC output channels to meet multi-circuit power requirements
3 2500V AC galvanic isolation between input and output, enhancing safety and anti-interference performance
4 Equipped with multiple protection functions including overvoltage (OVP), overcurrent (OCP), short circuit (SCP), and over-temperature (OTP)
5 High conversion efficiency up to 85%, reducing energy loss and heat generation
6 Compact and lightweight design, suitable for space-constrained applications
7 Wide operating temperature range (-40°C to +85°C) for reliable use in harsh industrial environments

使用场景 APPLICATIONS

1 Industrial control systems: Powering PLC modules, sensors, and actuators in automated production lines
2 Instrumentation: Providing stable power for test meters and laboratory measuring equipment
3 Communication devices: Supporting small routers, switches, and access points in distributed networks
4 IoT applications: Supplying power to smart home sensors and remote data acquisition terminals
5 Automotive electronics: Testing and powering automotive components like ECUs and sensors
6 LED lighting: Driving low-power LED strips or modules in indoor/outdoor lighting systems

注意事项 PRECAUTIONS

1 Ensure input voltage matches the rated range (AC85-264V) before connection to avoid damage
2 Follow the correct wiring diagram to connect input/output terminals; incorrect wiring may cause short circuits
3 Maintain good airflow around the device to ensure heat dissipation and prevent overheating
4 Do not exceed the rated output current (0.104A per 24V channel) to avoid triggering protection mechanisms
5 Store in a dry, cool place with no corrosive gases or dust when not in use
6 Do not disassemble the device without professional guidance; contact the manufacturer for repairs if faulty
J5AW220D24A4-AP实物图

JINBI(金臂) 5w,AC-DC,双路24V输出,2500V隔离 J5AW220D24A4

价格:32

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐