JINBI(金臂) 3w,AC-DC,单路5V输出,2500V隔离 J3AW220S05B1
- 工业品
价格:¥32.31价格含税(税率13%)
- 品牌名称
- JINBI(金臂)
- 商品型号
- J3AW220S05B1-AC
- 商品编号
- C46961695
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
AC-DC conversion: Supports wide input voltage range of AC85-264V, suitable for global power grids; provides stable DC5V output with 0.6A current (rated power 3W)
2
High isolation performance: 2500V AC isolation between input and output, effectively preventing interference and ensuring operational safety
3
Comprehensive protection functions: Equipped with overvoltage protection (OVP), overcurrent protection (OCP), short circuit protection (SCP), and over temperature protection (OTP) to extend device lifespan
4
High efficiency: Conversion efficiency up to 87%, reducing energy loss and heat generation
5
Compact size: Dimensions of 22.5×12.5×6.5mm, ideal for space-constrained embedded applications
6
Easy installation: Through-hole mounting design, convenient for PCB integration
7
Compliance with standards: CE and RoHS certified, meeting international safety and environmental requirements
8
Low standby power consumption and high reliability, suitable for long-term continuous operation
使用场景 APPLICATIONS
1
Embedded electronic devices: Used in small sensors, IoT modules, portable electronics that require stable 5V DC power
2
Industrial control systems: Applied in PLC modules, industrial sensors, and automation equipment to provide isolated power supply
3
Consumer electronics: Power source for smart home devices, wearable gadgets, and small home appliances
4
Communication equipment: Suitable for low-power communication modules like Bluetooth, Wi-Fi, and Zigbee devices
5
Automotive electronics: Auxiliary power supply for in-car small devices (compatible with operating temperature range of -40~+85°C)
6
Medical instruments: Low-power medical devices that need isolated power to ensure user safety (subject to compliance with relevant medical standards)
注意事项 PRECAUTIONS
1
Installation: Ensure correct through-hole mounting on PCB; avoid reverse connection of input and output terminals
2
Operating environment: Use within the specified temperature range (-40~+85°C) and humidity range (20~90% RH non-condensing) to prevent performance degradation
3
Load limit: Do not exceed the rated output current (0.6A) or power (3W) to avoid triggering protection mechanisms or damaging the device
4
Safety operation: Avoid touching live parts during operation to prevent electric shock
5
Storage: Store in a dry, cool place away from direct sunlight and corrosive substances when not in use
6
Compliance: Follow CE and RoHS guidelines when integrating into products for international markets

JINBI(金臂) 3w,AC-DC,单路5V输出,2500V隔离 J3AW220S05B1
价格:¥32.31
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- J3AW220S09B1-AC
- J3AW220D3.3B1-AC
- J3AW220D05B1-AC
- J5AW220S12A4-AP
- J5AW220S24A4-AP
- J5AW220D05A4-AP
- J5AW220D24A4-AP
- J5AW220S09B6-AP
- J5AW220S12B6-AP
- J5AW220D09B6-AP
- J5AW220D24B6-AP
- J5AW220S05B6-AC
- J5AW220S12B6-AC
- J5AW220D09B6-AC
- J5AW220D24B6-AC
- J5AW220S05B2-AC
- J5AW220S09B2-AC
- J5AW220D12B2-AC
- J5AW220D24B2-AC
- J10AW220S05B6-AP
- J10AW220S24B6-AC