领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
J100AW220S24E4实物图
J100AW220S24E4商品缩略图

JINBI(金臂) J100AW220S24E4 100w,AC-DC,单路24V输出,2500V隔离

  • 工业品

价格:269.69价格含税(税率13%

品牌名称
JINBI(金臂)
商品型号
J100AW220S24E4
商品编号
C46957015
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

AC-DC Power Conversion: Supports wide AC input range of 85-264V (50/60Hz), converting to stable DC output of 24V,4.17A (100W total power)
1 High Isolation Performance:2500V AC isolation between input and output terminals, effectively reducing electromagnetic interference and ensuring operational safety
2 Precise Output Regulation: Output voltage accuracy is ±1.0%, line regulation ±0.5%, load regulation ±0.5%, with low ripple and noise (<50mVp-p) for stable power supply to sensitive devices
3 Multiple Protection Mechanisms: Equipped with overvoltage protection (OVP), overcurrent protection (OCP), short circuit protection (SCP with auto recovery), and over temperature protection (OTP) to prevent module damage
4 High Reliability: MTBF (Mean Time Between Failures) exceeds 300,000 hours at 25°C, suitable for long-term continuous operation in industrial environments
5 Wide Operating Temperature Range: Works in -40°C to +85°C (with derating required when temperature exceeds 60°C), adapting to harsh environmental conditions
6 Compliance with Standards: Certified by CE and RoHS, meeting international safety and environmental protection requirements
7 Convenient Installation: Through-hole mounting design allows easy integration into various electronic devices and systems

使用场景 APPLICATIONS

1 Industrial Automation: Power supply for PLCs, DCS systems, sensors, actuators, and industrial control panels
2 Communication Equipment: Auxiliary power for routers, switches, optical transceivers, and base station components
3 Medical Devices: Power module for non-invasive diagnostic instruments, patient monitoring equipment (complying with isolation safety standards)
4 Instrumentation: Test meters, measuring devices, and laboratory equipment requiring stable DC power
5 Consumer Electronics: Set-top boxes, audio/video players, and smart home devices
6 Automotive Electronics: In-vehicle infotainment systems and telematics (within operating temperature limits)
7 Renewable Energy Systems: Auxiliary power supply for solar charge controllers and small wind energy converters

注意事项 PRECAUTIONS

1 Installation: Ensure firm through-hole mounting; leave adequate space around the module for heat dissipation to avoid overheating
2 Input Voltage: Do not apply input voltage beyond the specified range (85-264V AC); confirm correct wiring of input terminals
3 Load Management: Avoid overloading the module (max 100W); follow the derating curve to reduce output power when operating at temperatures above 60°C
4 Isolation Safety: Do not short-circuit input and output terminals; refrain from touching live parts during operation to prevent electric shock
5 Fault Handling: If the module triggers protection (e.g., overtemp, overcurrent), disconnect the power supply, identify and resolve the fault cause before restarting (short circuit protection has auto recovery, others may need power cycle)
6 Storage Conditions: Store the module in a dry, cool environment (0-40°C, relative humidity <85% without condensation) to prevent moisture damage
7 Modification Prohibition: Do not disassemble or modify the module; this may invalidate safety certifications and cause operational risks
J100AW220S24E4实物图

JINBI(金臂) J100AW220S24E4 100w,AC-DC,单路24V输出,2500V隔离

价格:269.69

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐