领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
J20AW220D24B9实物图
J20AW220D24B9商品缩略图

JINBI(金臂) J20AW220D24B9 20w,AC-DC,双路24V输出,2500V隔离

  • 工业品

价格:67.43价格含税(税率13%

品牌名称
JINBI(金臂)
商品型号
J20AW220D24B9
商品编号
C46956991
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: JINBI (金臂), model J20AW220D24B9, belonging to J20-30AW series AC-DC converters
2 Rated power: 20W
3 Output: Dual-channel 24V DC output
4 Isolation voltage: 2500V DC (high safety isolation)
5 Protection functions: Overvoltage protection (OVP), overcurrent protection (OCP), overtemperature protection (OTP)
6 Efficiency: Up to 88%
7 Operating temperature range: -40℃ to +85℃ (wide adaptability)
8 Storage temperature range: -40℃ to +125℃
9 Mechanical design: Surface-mount device (SMD) package
10 Certifications: CE and RoHS compliant

使用场景 APPLICATIONS

1 Industrial automation: Powering sensors, actuators, PLC modules in factory environments
2 Communication devices: Stable power supply for routers, switches, small communication modules
3 Instrumentation: Suitable for test and measurement instruments requiring dual 24V DC power
4 IoT systems: Powering smart sensors and controllers (due to wide temperature range)
5 Embedded systems: Integration into embedded electronic products via SMD installation

注意事项 PRECAUTIONS

1 Ensure input voltage is within the specified AC 85-264V range to avoid damage
2 Do not exceed the rated power (20W) or output current limits to prevent overheating
3 Install in a well-ventilated area for proper heat dissipation
4 Avoid exposure to extreme humidity, dust, or corrosive environments
5 Follow correct polarity when connecting DC outputs to prevent reverse connection damage
6 Use proper soldering techniques for SMD installation to avoid module damage
J20AW220D24B9实物图

JINBI(金臂) J20AW220D24B9 20w,AC-DC,双路24V输出,2500V隔离

价格:67.43

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐