领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
ZB48095-16DBAP-A实物图
ZB48095-16DBAP-A商品缩略图
ZB48095-16DBAP-A商品缩略图
ZB48095-16DBAP-A商品缩略图
ZB48095-16DBAP-A商品缩略图

LZG TYPE-C 垫高 ZB48095-16DBAP-A

  • 工业品

价格:1.4128价格含税(税率13%

50+1.3298
1200+1.1223
4800+1.0808
品牌名称
LZG
商品型号
ZB48095-16DBAP-A
商品编号
C46818306
商品毛重

1.15克(g)

  • 广东仓0

购买数量

(600/圆盘最小起订量5个,递增量:5)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: LZG,Model: ZB48095-16DBAP-A,Type: 16-pin TYPE-C connector with heightening (垫高) design
2 Compliance: RoHS compliant, meeting environmental protection requirements
3 Materials: Housing made of heat-resistant PBT+30%GF plastic (high temperature resistance); contacts are copper alloy with full gold plating (excellent conductivity and corrosion resistance)
4 Pitch: 2.5mm, ensuring stable electrical connection
5 Packaging: Tape & reel (650pcs per reel) suitable for automated assembly lines
6 Secure packaging: Top tape peeling force ranges from 0.1N to 1.3N, preventing component damage during transportation
7 Precision manufacturing: Detailed technical drawings guarantee accurate dimensions for seamless PCB integration

使用场景 APPLICATIONS

1 PCB assembly for electronic devices requiring TYPE-C interface with extra installation height (e.g., industrial control equipment, consumer electronics, communication devices, power supply units)
2 Automated production lines utilizing tape & reel packaging for efficient assembly
3 Applications with strict RoHS compliance requirements
4 Devices demanding reliable and durable electrical connections (benefiting from gold-plated contacts)
5 Scenarios where additional space between the connector and PCB/enclosure is needed (due to the heightening design)
6 Electronic product R&D and prototyping phases requiring precise TYPE-C connectors

注意事项 PRECAUTIONS

1 Follow the technical drawing dimensions strictly when designing PCB layouts and mounting positions to ensure proper fit
2 Use appropriate soldering parameters (temperature, duration) as specified to avoid damaging the connector's housing or contacts
3 Store the product in a dry, cool environment to prevent corrosion of gold-plated contacts
4 Handle the connector carefully to avoid bending pins or damaging the heightening structure
5 Ensure compatibility with TYPE-C interface standards when integrating into target devices
6 For automated assembly, use the tape & reel packaging correctly to maintain assembly efficiency and component integrity
7 Avoid exposure to extreme temperatures, humidity, or corrosive environments during storage and use
ZB48095-16DBAP-A实物图

LZG TYPE-C 垫高 ZB48095-16DBAP-A

价格:1.4128

购买数量

(600/圆盘最小起订量5个,递增量:5)

总价金额:

0.00

精选推荐