领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
7.7折
ZB48037-08SBAP-A实物图
ZB48037-08SBAP-A商品缩略图
ZB48037-08SBAP-A商品缩略图
ZB48037-08SBAP-A商品缩略图
ZB48037-08SBAP-A商品缩略图

(两件套) LZG 防水TYPE-C ZB48037-08SBAP-A

  • 工业品

价格:2.1021

原价:¥ 2.73

品牌名称
LZG
商品型号
ZB48037-08SBAP-A
商品编号
C46818299
商品毛重

0.7克(g)

  • 广东仓989

购买数量

(1000/圆盘最小起订量1个,递增量:1)

总价金额:

0.00

近期成交2

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: LZG, model: ZB48037-08SBAP-A, type: waterproof TYPE-C power connector
2 Electrical performance: VBUS and GND contacts support maximum 3A current (parallel GND contacts up to total 5A), signal contacts support minimum 0.3A current; contact resistance ≤50 milliohms; dielectric withstand voltage ≥100V AC; insulation resistance ≥100MΩ
3 Mechanical durability: Insertion force ranges from 20-25N (initial) and 16-20N after 1000 cycles; withdrawal force ≥5N after 1000 cycles; service life up to 10000 cycles at 2000 cycles per hour
4 Waterproof performance: IP-X5 rating, achieved by shell compressing waterproof ring (original thickness 0.7mm, compressed to 0.4mm) to fit tightly on USB edge
5 Material selection: Latch made of stainless steel; shell made of zinc alloy with matte nickel plating; contacts made of copper alloy with gold plating; housing made of high-temperature resistant plastic (black color)
6 Compliance: RoHS compliant

使用场景 APPLICATIONS

1 Outdoor electronic devices (e.g., waterproof cameras, GPS trackers, outdoor LED display screens)
2 Industrial automation equipment (e.g., sensors, control panels with TYPE-C ports requiring moisture protection)
3 Consumer electronics (e.g., waterproof smartphones, tablets, portable chargers with TYPE-C interfaces)
4 Automotive accessories (e.g., in-car TYPE-C charging ports exposed to occasional water splashes)
5 Marine equipment (e.g., boat-mounted navigation systems, marine communication tools)

注意事项 PRECAUTIONS

1 Ensure the waterproof ring is correctly positioned and compressed to 0.4mm thickness during installation to maintain IP-X5 waterproof performance
2 Do not exceed the maximum current rating (3A for VBUS/GND contacts,5A for parallel GND contacts) to avoid overheating or component damage
3 Operate the connector within the temperature range of -40~80°C to guarantee stable mechanical and electrical performance
4 Avoid using the connector beyond its service life of 10000 cycles as contact resistance may increase and performance may degrade
5 Follow RoHS guidelines for proper disposal to reduce environmental impact
6 Apply insertion/withdrawal force within the specified range to prevent damage to contacts or housing
ZB48037-08SBAP-A实物图

(两件套) LZG 防水TYPE-C ZB48037-08SBAP-A

价格:2.1021

购买数量

(1000/圆盘最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐