领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
7.4折
ZB48024-16DBAP-A实物图
ZB48024-16DBAP-A商品缩略图
ZB48024-16DBAP-A商品缩略图
ZB48024-16DBAP-A商品缩略图
ZB48024-16DBAP-A商品缩略图

(两件套) LZG 防水TYPE-C ZB48024-16DBAP-A

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品
  • 满额返券

嘉立创贴片惊喜价格立即查看

价格:2.6492

原价:¥ 3.58

品牌名称
LZG
商品型号
ZB48024-16DBAP-A
商品编号
C46818280
商品毛重

1.05克(g)

  • 广东仓970

  • SMT仓970

购买数量

(500/圆盘最小起订量1个,递增量:1)

总价金额:

0.00

近期成交3

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: LZG, Model: ZB48024-16DBAP-A
2 Product Type: Waterproof TYPE-C power connector
3 Waterproof Performance: IPX7 rating (1m deep water immersion for up to30 minutes)
4 Electrical Specifications: Max current3.0A, withstand voltage100VAC
5 Operating Temperature Range: -30°C ~85°C
6 Performance Parameters: Contact resistance ≤40 milliohms, insulation resistance ≥100 MΩ, insertion force 8N~20N, unmating force5N~20N, durability up to10,000 insertion/extraction cycles
7 Material Details: Waterproof ring (silica gel), shielding shell (stainless steel with Ni plating), contact pins (copper alloy with Au plating), shell housing and insulation (high-temperature resistant black plastic)

使用场景 APPLICATIONS

1 Outdoor Electronic Devices: Suitable for waterproof GPS trackers, outdoor surveillance cameras, action cameras, and smartwatches resisting rain or splashes
2 Marine Equipment: Ideal for boat-mounted dashboards, fish finders, and marine sensors in wet environments
3 Industrial Applications: Used in waterproof industrial sensors, wet workshop control panels, and outdoor automation devices
4 Automotive Electronics: Applicable to car infotainment systems and waterproof charging ports for vehicles
5 Consumer Electronics: Compatible with waterproof smartphones, portable speakers, and fitness devices needing reliable waterproof connections

注意事项 PRECAUTIONS

1 Avoid submerging the connector in liquids except during specified IPX7 tests; do not expose to soldering flux, cleaning agents, or prolonged non-test soaking
2 Ensure proper alignment when inserting to prevent pin/housing damage
3 Do not exceed max current (3.0A) or voltage (100VAC) to avoid overheating
4 Operate within -30°C~85°C temperature range
5 Do not use beyond IPX7 rating (e.g., deep/prolonged submersion)
6 Follow technical drawing dimensions for correct mounting
ZB48024-16DBAP-A实物图

(两件套) LZG 防水TYPE-C ZB48024-16DBAP-A

价格:2.6492

购买数量

(500/圆盘最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐