工业SD卡 32GB 工作温度:-40-85°MLC工业设备/医疗产品
- 工业品
价格:¥508.5价格含税(税率13%)
- 品牌名称
- HHW(瀚海微)
- 商品型号
- HHW32GSDM-33
- 商品编号
- C46596109
- 商品毛重
1克(g)
工作温度
容量
现货: 0
购买数量
(1200片/托盘,最小起订量1片,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Compliance with SD specification version 2.0/3.0 (UHS-I) and eSD 2.1
2
Operating voltage range: 2.7-3.6V
3
Variable clock frequency: 0-25MHz (default speed timing), 0-50MHz (high speed timing)
4
Supports CPRM, ASSD 2.0/Mc-EX, SD (x1 and x4) mode and SPI mode
5
Equipped with mechanical write protection switch
6
Maximum read speed: 95MB/s; maximum write speed:90MB/s
7
Storage capacity:32GB
8
High reliability: Internal ECC for data error correction, advanced wear leveling algorithm
9
Long lifespan: Data retention for 10 years, endurance over 2,000,000 Program Erase cycles
10
Wide environmental adaptability: Operating temperature range -40~+85°C, shock resistance up to1500G, vibration resistance up to20G peak, humidity tolerance up to95%, altitude up to80000ft
11
RoHS compliant
12
MTBF:3,000,000 power-on hours; data reliability:1 in 10^14 bits read
使用场景 APPLICATIONS
1
Industrial equipment: Automation controllers, industrial monitoring devices, PLC systems
2
Medical products: Diagnostic machines, patient monitors, medical imaging equipment
3
OEM applications where device service life is a top priority
4
Harsh environment devices: Outdoor sensors, vehicle-mounted recorders, GPS trackers, agricultural monitoring systems
5
Any device requiring high data reliability and stable operation in extreme temperature conditions
注意事项 PRECAUTIONS
1
Ensure operating voltage is within the range of2.7-3.6V to avoid damage
2
Do not remove the card during read/write operations to prevent data loss or corruption
3
Use the mechanical write protection switch when needed to avoid accidental data overwriting
4
Store the card in a temperature range of-55~+95°C when not in use; avoid extreme humidity or physical impact
5
Follow correct insertion/removal procedures as per the device manual to prevent slot damage
6
For SPI mode selection, drive the DAT3 line low at power-up
7
Disconnect the pull-up resistor on the DAT3 line via the SET_CLR_CARD_DETECT (ACMD42) command during regular data transfer
8
Avoid using the card in environments exceeding its specified shock or vibration limits

工业SD卡 32GB 工作温度:-40-85°MLC工业设备/医疗产品
价格:¥508.5
工作温度
容量
购买数量
(1200片/托盘,最小起订量1片,递增量:1)
总价金额:
¥0.00精选推荐
- 相似推荐
- 其他推荐