领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
HBS1-AGQ22F-22DTZ/J/S/36V/W实物图
HBS1-AGQ22F-22DTZ/J/S/36V/W商品缩略图

红波按钮 HBS1-AGQ22F-22DTZ/J/S/36V/W

  • 工业品

价格:53.88价格含税(税率13%

品牌名称
HBAN(红波按钮)
商品型号
HBS1-AGQ22F-22DTZ/J/S/36V/W
商品编号
C42451258
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 High protection grade IP67, effectively preventing dust ingress and water immersion, suitable for harsh industrial environments.
2 Durable metal construction: Button and housing made of stainless steel or nickel-plated brass, offering excellent corrosion resistance and mechanical strength.
3 Long service life: Electrical endurance up to 25,000 cycles and mechanical endurance up to 1,000,000 cycles, ensuring stable operation over an extended period.
4 Reliable electrical performance: Contact resistance ≤50mΩ for low power loss and stable current transmission; insulation resistance ≥100MΩ for enhanced electrical safety.
5 Versatile LED status indication: Supports multiple LED colors (red, green, yellow, orange, blue, white) with a lifespan of 50,000 hours, providing clear visual feedback for device status.
6 Self-locking/latching operation type: Maintains the switched state after actuation, ideal for applications requiring persistent on/off control.
7 Standard installation: φ22mm mounting hole size, compatible with common industrial panel designs; 12mm pin length facilitates easy soldering connections.
8 Wide operating temperature range: -25°C to 65°C, adaptable to various ambient conditions in industrial, automotive, and outdoor settings.
9 Silver alloy contacts: Ensures good conductivity, oxidation resistance, and minimal contact failure risks.

使用场景 APPLICATIONS

1 Industrial automation equipment: CNC machines, packaging lines, conveyor systems, and robotic control panels for operational control and status indication.
2 Automotive manufacturing: Assembly line control stations, equipment operation panels, and vehicle-mounted control systems requiring durable switches.
3 Marine and outdoor equipment: Boat control panels, construction machinery, agricultural machinery, and outdoor monitoring devices (benefiting from IP67 waterproof/dustproof protection).
4 Electrical cabinets and distribution systems: Circuit control, emergency stop (if applicable), and status indication in industrial electrical enclosures.
5 Public facilities: Outdoor vending machines, parking lot control systems, and environmental monitoring stations that need to withstand harsh weather conditions.

注意事项 PRECAUTIONS

1 Installation: Ensure the mounting hole size is exactly φ22mm; do not force the switch into non-standard holes to avoid damaging the housing or internal components.
2 Soldering: Use a soldering iron with appropriate temperature (recommended ≤300°C) and limit soldering time to ≤3 seconds per pin to prevent overheating damage.
3 Electrical parameters: Do not exceed the rated current (5A) or voltage (AC250V) to avoid switch burnout or electrical hazards.
4 Waterproof usage: While IP67-rated, avoid prolonged immersion in water (more than 30 minutes at 1m depth) as it may compromise the waterproof seal.
5 LED operation: For models with LED, ensure the input voltage matches AC250V to maintain LED performance and lifespan.
6 Maintenance: Always disconnect the power supply before inspecting or replacing the switch to prevent electric shock.
7 Storage: Store unused switches in a dry, cool environment (temperature range -25°C~65°C) and away from corrosive gases or liquids.
HBS1-AGQ22F-22DTZ/J/S/36V/W实物图

红波按钮 HBS1-AGQ22F-22DTZ/J/S/36V/W

价格:53.88

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐