领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
HBS1-AGQ16F-22ET/J/S/24V/R实物图
HBS1-AGQ16F-22ET/J/S/24V/R商品缩略图

红波按钮 HBS1-AGQ16F-22ET/J/S/24V/R

  • 工业品

价格:31.79价格含税(税率13%

品牌名称
HBAN(红波按钮)
商品型号
HBS1-AGQ16F-22ET/J/S/24V/R
商品编号
C42450488
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 High protection grade IP67, resistant to dust and water splashes for harsh industrial environments
2 Durable performance: Mechanical life up to 100,000 cycles (no load), electrical life up to50,000 cycles (rated load)
3 Excellent electrical parameters: Contact resistance ≤50mΩ, insulation resistance ≥1000MΩ, withstand voltage AC2500V/1min
4 Versatile LED options: Multiple colors (red/green/yellow/orange/blue/white) and compatible voltages (6V/12V/24V/36V/110V/220V, customizable)
5 Premium materials: Button (PC/stainless steel/nickel-plated brass), pole (brass), contacts (silver-plated) for corrosion resistance
6 Momentary operation with ~3.2mm stroke, suitable for temporary signal input
7 Easy installation: M16x1.5 threaded hole, recommended tightening torque ~4N·m
8 Wide environmental adaptability: -25~45°C operating temperature, ≤95% humidity (25°C)

使用场景 APPLICATIONS

1 Industrial automation: PLC panels, conveyor belts, robotic arms for start/stop or signal triggering
2 Electrical control cabinets: Distribution boxes, switchgear for circuit control
3 Mechanical equipment: Packaging, printing, textile machines for operator momentary actions
4 Harsh environments: Dusty workshops, wet food processing plants, outdoor enclosures (light rain)
5 Automotive: Vehicle control panels (buses/trucks) for horn or mode switching (voltage-compatible)
6 Medical devices: Diagnostic/treatment machines requiring reliable momentary inputs

注意事项 PRECAUTIONS

1 Installation: Use M16x1.5 hole; tighten to ~4N·m (avoid over-tightening)
2 Electrical: Use soldering wire connections; do not exceed rated 1A/250V
3 LED: Match LED voltage to power supply to prevent burnout
4 Environment: Avoid temperatures outside -25~45°C or corrosive gas areas
5 Maintenance: Clean with dry cloth; no harsh chemicals
6 Safety: Disconnect power before maintenance; do not disassemble the switch
HBS1-AGQ16F-22ET/J/S/24V/R实物图

红波按钮 HBS1-AGQ16F-22ET/J/S/24V/R

价格:31.79

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐