红波按钮 HBS1-AGQ16F-22EZ/J/S/24V/W
- 工业品
价格:¥31.79价格含税(税率13%)
- 品牌名称
- HBAN(红波按钮)
- 商品型号
- HBS1-AGQ16F-22EZ/J/S/24V/W
- 商品编号
- C42450455
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: HBAN (红波按钮), model: HBS1-AGQ16F-22EZ/J/S/24V/W
2
Protection grade: IP67 (dust-tight and waterproof against immersion up to 1m for 30 minutes)
3
Contact resistance: ≤50mΩ, ensuring stable electrical connection
4
Insulation resistance: ≥100MΩ, providing reliable insulation performance
5
Dielectric strength: AC2500V for 1 minute without breakdown, high electrical safety
6
Mechanical service life: Over 1,000,000 operations for the mechanical part, long-lasting reliability
7
Lamp specifications: Supports multiple voltage options (6V/12V/24V/36V/110V/220V, customizable for others), rated current ≤30mA, brightness ≥30mcd, available LED colors (red/orange/yellow/blue/white), lamp life ≥50000 hours
8
Material details: Button (PC or stainless steel), pedestal (PC or nickel-plated brass), pole (brass), durable and corrosion-resistant
9
Mounting: Designed for M16*1.5 mounting holes, easy to install on control panels
10
Operation type: Momentary latch, suitable for temporary control needs
11
Connection method: Soldering wire, convenient for wiring
12
Tightening torque: Recommended ≤4N·m to avoid damage
使用场景 APPLICATIONS
1
Industrial machinery control panels: Used for starting/stopping or momentary control of equipment like conveyors, pumps, or assembly lines
2
Outdoor equipment: Ideal for outdoor electrical devices (e.g., agricultural machinery, outdoor lighting controls) due to IP67 protection
3
Wet/dusty environments: Suitable for places with high humidity, dust, or occasional water splashes (e.g., food processing plants, car washes)
4
High-reliability scenarios: Applied in equipment needing long-term stable operation (e.g., medical equipment auxiliary controls, industrial automation systems)
5
Indicator-required setups: Used where visual feedback of switch status (via LED lights) is necessary
注意事项 PRECAUTIONS
1
Installation: Ensure mounting hole size is M16*1.5; do not over-tighten (torque ≤4N·m) to prevent damage
2
Electrical parameters: Do not exceed rated voltage/current to avoid failure or hazards
3
Lamp usage: Select correct lamp voltage matching the device; do not modify lamp components without authorization
4
Handling: Avoid scratching the surface (stainless steel/PC parts) during installation/use
5
Environment: Do not immerse in corrosive liquids for extended periods
6
Maintenance: Regularly check for loose connections or wear; replace if stuck or faulty

红波按钮 HBS1-AGQ16F-22EZ/J/S/24V/W
价格:¥31.79
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- HBS1-AGQ16F-22EZ/J/S/24V/Y
- HBS1-AGQ16F-22EZ/J/S/24V/O
- HBS1-AGQ16F-22EZ/J/S/36V/R
- HBS1-AGQ16F-22EZ/J/S/36V/G
- HBS1-AGQ16F-22EZ/J/S/36V/B
- HBS1-AGQ16F-22EZ/J/S/36V/W
- HBS1-AGQ16F-22EZ/J/S/36V/Y
- HBS1-AGQ16F-22EZ/J/S/36V/O
- HBS1-AGQ16F-22EZ/J/S/220V/R
- HBS1-AGQ16F-22EZ/J/S/220V/G
- HBS1-AGQ16F-22EZ/J/S/220V/B
- HBS1-AGQ16F-22EZ/J/S/220V/W
- HBS1-AGQ16F-22EZ/J/S/220V/Y
- HBS1-AGQ16F-22EZ/J/S/220V/O
- HBS1-AGQ16F-22ET/J/S/3V/R
- HBS1-AGQ16F-22ET/J/S/3V/G
- HBS1-AGQ16F-22ET/J/S/3V/B
- HBS1-AGQ16F-22ET/J/S/3V/W
- HBS1-AGQ16F-22ET/J/S/3V/Y
- HBS1-AGQ16F-22ET/J/S/3V/O
- HBS1-AGQ16F-22ET/J/S/6V/R