领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
HBS1-AGQ22F-11ETZ/J/S/220V/G实物图
HBS1-AGQ22F-11ETZ/J/S/220V/G商品缩略图
HBS1-AGQ22F-11ETZ/J/S/220V/G商品缩略图
HBS1-AGQ22F-11ETZ/J/S/220V/G商品缩略图

红波按钮 HBS1-AGQ22F-11ETZ/J/S/220V/G

  • 工业品

价格:41.79价格含税(税率13%

品牌名称
HBAN(红波按钮)
商品型号
HBS1-AGQ22F-11ETZ/J/S/220V/G
商品编号
C42450180
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 High protection level: IP67 dustproof and waterproof, suitable for harsh industrial environments
2 Durable material construction: Stainless steel/nickel-plated brass button surface and bushing, PC panel, silver alloy contacts for corrosion resistance and wear resistance
3 Long service life: Electrical life up to 250,000 cycles (under rated load) and mechanical life up to 1,000,000 cycles
4 Versatile operation modes: Supports self-locking and momentary operation types to meet different control requirements
5 Built-in LED indicator: Multiple color options (red/green/yellow/orange/blue/white) with 50,000 hours lifespan, providing clear status feedback
6 Wide working temperature range: Adaptable to -25°C ~ +65°C environments
7 Standard installation: 22mm mounting hole size for easy integration into control panels
8 Low contact resistance: ≤50mΩ for efficient electrical transmission with minimal power loss
9 Secure connection: Soldering wire connection ensures reliable contact; tightening force of 800Ncm for stable installation
10 Insulation performance: Insulation resistance ≥100MΩ, ensuring safe use

使用场景 APPLICATIONS

1 Industrial control panels: Used for starting/stopping machinery, switching modes, or triggering processes in manufacturing lines (assembly, packaging, etc.)
2 Automation equipment: Applicable in PLC systems, robotic arms, conveyor belts, and other automated production equipment
3 Harsh environment applications: Outdoor machinery (agricultural, construction), wet areas (food processing plants, car washes) due to IP67 protection
4 Electrical cabinets: For power circuit control or function switching in electrical distribution systems
5 Instrumentation: Used in test and measurement devices to switch functions or initiate measurements
6 Marine equipment: Suitable for boats/ships where exposure to water and salt corrosion is common
7 Automotive industry: Applied in vehicle control systems or maintenance tools requiring durability and waterproofing

注意事项 PRECAUTIONS

1 Installation: Ensure the mounting hole size is exactly 22mm; use the specified tightening force (800Ncm) to avoid damage
2 Wiring: Follow the correct contact configuration (1NO1NC) and lamp circuit diagram to prevent short circuits or incorrect operation
3 Environment: Do not use beyond the -25°C ~ +65°C temperature range or in extreme chemical corrosion environments
4 LED usage: Match the LED voltage (220V for this model) to the power supply; do not exceed the rated current (≤2mA)
5 Maintenance: Regularly check for loose connections or surface damage; clean with a dry cloth (avoid harsh chemicals)
6 Operation: Do not apply force exceeding the specified 3.5-12N range to prevent mechanical damage
7 Waterproof care: Keep the switch sealed after installation; do not disassemble as it may compromise IP67 protection
8 Compliance: Ensure the switch is used in accordance with relevant safety standards and regulations
HBS1-AGQ22F-11ETZ/J/S/220V/G实物图

红波按钮 HBS1-AGQ22F-11ETZ/J/S/220V/G

价格:41.79

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐