红波按钮 HBS1-AGQ22F-11E/J/S/36V/Y
- 工业品
价格:¥36.96价格含税(税率13%)
- 品牌名称
- HBAN(红波按钮)
- 商品型号
- HBS1-AGQ22F-11E/J/S/36V/Y
- 商品编号
- C42450045
- 商品毛重
1克(g)
广东仓0
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
High protection grade IP67, effectively preventing dust intrusion and water immersion, suitable for harsh industrial environments.
2
Durable material selection: Button adopts stainless steel or nickel-plated brass, housing uses PC/IMD (PC/glass fiber), base is made of nylon, and contacts are silver alloy—enhancing corrosion resistance and mechanical strength.
3
Long service life: Electrical life reaches up to 500,000 cycles under rated load, mechanical life up to 1,000,000 cycles, ensuring stable performance over long-term use.
4
Excellent electrical performance: Contact resistance is about 0.06Ω, insulation resistance ≥100MΩ, dielectric strength AC2500V/1min (no breakdown or arcing), guaranteeing reliable current transmission.
5
Versatile lighting options: Supports multiple LED colors (red/green/yellow/orange/blue/white) with a lifespan of 50,000 hours; compatible with AC/DC 6V/12V/24V/36V/110V/220V lamp bead voltages to meet different indication needs.
6
Convenient installation: Standard M22mm mounting hole size, with screw terminals or welding wire connection options; recommended tightening force of 0.6N·m ensures secure assembly without damage.
7
Wide operating temperature range: Adaptable to -25°C to +65°C, suitable for various working conditions including low-temperature and high-temperature environments.
8
Precise operation: Action stroke of approximately 2.8mm provides clear tactile feedback, reducing misoperation risks.
使用场景 APPLICATIONS
1
Industrial automation systems: Used in assembly lines, robotic arms, and control panels to trigger start, stop, or mode switching functions.
2
Outdoor equipment: Applicable in solar power inverters, garden irrigation systems, and outdoor monitoring devices due to IP67 waterproof and dustproof performance.
3
Marine and automotive fields: Installed in boats, heavy-duty trucks, and agricultural machinery to control operational functions in moisture-prone or vibration-rich environments.
4
Construction machinery: Used in excavators, cranes, and concrete mixers to handle various control tasks in harsh construction sites.
5
Commercial devices: Suitable for vending machines, parking access control systems, and ticket machines that require durable and weather-resistant switches.
6
Medical equipment: Applied in some diagnostic instruments and laboratory devices that need reliable, dustproof switching components.
注意事项 PRECAUTIONS
1
Installation precautions: Ensure the mounting hole size is exactly 22mm; tighten the fixing screws to the recommended 0.6N·m to avoid loose connections or switch damage.
2
Electrical safety: Disconnect the power supply before installation or maintenance to prevent electric shock; confirm the circuit voltage and current match the switch's rated parameters (AC50/60Hz,250V) to avoid overloading.
3
Environmental limits: Do not use the switch in environments beyond its operating temperature range (-25°C~65°C) or in presence of strong corrosive gases to maintain its performance and lifespan.
4
Maintenance tips: Regularly clean the switch surface with a dry soft cloth to remove dust; avoid using water or chemical cleaners to preserve IP67 protection.
5
LED usage: Select the correct lamp bead voltage according to the application scenario to ensure normal operation and long LED lifespan.
6
Connection method: Choose between screw terminals or welding wire based on your needs; ensure firm connections to prevent poor contact.

红波按钮 HBS1-AGQ22F-11E/J/S/36V/Y
价格:¥36.96
购买数量
个
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐
- HBS1-AGQ22F-11E/J/S/36V/O
- HBS1-AGQ22F-11E/J/S/110V/R
- HBS1-AGQ22F-11E/J/S/110V/G
- HBS1-AGQ22F-11E/J/S/110V/B
- HBS1-AGQ22F-11E/J/S/110V/W
- HBS1-AGQ22F-11E/J/S/110V/Y
- HBS1-AGQ22F-11E/J/S/110V/O
- HBS1-AGQ22F-11E/J/S/220V/R
- HBS1-AGQ22F-11E/J/S/220V/G
- HBS1-AGQ22F-11E/J/S/220V/B
- HBS1-AGQ22F-11E/J/S/220V/W
- HBS1-AGQ22F-11E/J/S/220V/Y
- HBS1-AGQ22F-11E/J/S/220V/O
- HBS1-AGQ22F-11EZ/J/S/3V/R
- HBS1-AGQ22F-11EZ/J/S/3V/G
- HBS1-AGQ22F-11EZ/J/S/3V/B
- HBS1-AGQ22F-11EZ/J/S/3V/W
- HBS1-AGQ22F-11EZ/J/S/3V/Y
- HBS1-AGQ22F-11EZ/J/S/3V/O
- HBS1-AGQ22F-11EZ/J/S/6V/R
- HBS1-AGQ22F-11EZ/J/S/6V/G