我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
HBS1-AGQ22F-11Z/J/S/12V/G实物图
HBS1-AGQ22F-11Z/J/S/12V/G商品缩略图

红波按钮 HBS1-AGQ22F-11Z/J/S/12V/G

  • 工业品

价格:32.13价格含税(税率13%

品牌名称
HBAN(红波按钮)
商品型号
HBS1-AGQ22F-11Z/J/S/12V/G
商品编号
C42449988
商品毛重

1克(g)

现货: 0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand and model: HBAN (红波按钮) HBS1-AGQ22F-11Z/J/S/12V/G industrial panel button switch
2 High protection level: IP67 rating, effectively resistant to dust ingress and temporary water immersion
3 Durable material selection: Button/panel uses stainless steel or nickel-plated brass; housing is plastic; contacts are silver alloy for good conductivity
4 Reliable electrical performance: Contact resistance ≤50mΩ, insulation resistance ≥100MΩ; withstands AC2500V breakdown for 1min without issues
5 Long service life: Electrical part (50,000 cycles under rated load), mechanical part (100,000 cycles no abnormal movement)
6 Momentary operation: Self-resetting type with button stroke 2.0mm and switch stroke3.2mm
7 Panel mounting: Fits 22mm±0.2mm hole (M22x1 thread), recommended tightening torque ~0.6Nm
8 Flexible wiring: Supports matching connectors or welding wire
9 Wide temperature range: -25°C to +55°C
10 Contact configuration: 1NO1NC (one normally open/one normally closed) for versatile control

使用场景 APPLICATIONS

1 Industrial automation lines: Start/stop buttons for conveyors, packaging machines, assembly lines
2 Mechanical equipment: Control panels for machine tools, printing/textile machinery, construction vehicles
3 Outdoor harsh environments: Control cabinets for water treatment, agricultural machinery (dust/water resistance)
4 Vehicle systems: Construction/agricultural vehicles (IP67 suitable)
5 Electrical distribution: Distribution boxes, industrial control panels for power management
6 Commercial devices: Vending machines, automatic doors requiring reliable button operation

注意事项 PRECAUTIONS

1 Installation: Ensure 22mm±0.2mm mounting hole; use 0.6Nm torque to avoid damage
2 Electrical safety: Disconnect power before wiring/maintenance; do not exceed rated voltage/current (check specs)
3 Environment: Avoid corrosive gases/liquids; no long-term water immersion
4 Operation: Do not apply excessive force; release button after momentary use to reset
5 Maintenance: Regularly check connections/abnormalities; clean with dry soft cloth
6 Storage: Keep in dry ventilated area, avoid extreme temps/sunlight
HBS1-AGQ22F-11Z/J/S/12V/G实物图

红波按钮 HBS1-AGQ22F-11Z/J/S/12V/G

价格:32.13

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 相似推荐
  • 其他推荐