领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
HBS1-AGQ22F-11/J/S/36V/B实物图
HBS1-AGQ22F-11/J/S/36V/B商品缩略图

红波按钮 HBS1-AGQ22F-11/J/S/36V/B

  • 工业品

价格:27.74价格含税(税率13%

品牌名称
HBAN(红波按钮)
商品型号
HBS1-AGQ22F-11/J/S/36V/B
商品编号
C42449959
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: HBAN (红波按钮), model: HBS1-AGQ22F-11/J/S/36V/B
2 Protection grade: IP67 (dust-tight and waterproof, suitable for harsh industrial environments)
3 Durable material construction: Button (stainless steel or nickel-plated brass), housing (aluminum alloy), contact (silver alloy for excellent conductivity), pedestal (PBT with high heat resistance)
4 Long service life: Electrical part up to 500,000 cycles under rated load; mechanical part up to 1,000,000 cycles without abnormal movement
5 Excellent electrical performance: Insulation resistance ≥50MΩ, dielectric strength AC2500V for 1 minute no breakdown, contact resistance ≤50mΩ
6 Flexible operation modes: Supports both momentary (self-reset) and latching operation types; operation force about 3N, action travel about 2mm
7 Easy installation: Mounting hole size of 22.2±0.2mm (compatible with standard 22mm holes); tightening torque about 0.6Nm; connection options include matching connectors or welding wire
8 Wide temperature adaptability: Working temperature range from -25°C to +55°C
9 Rated parameters: UI up to 500V, AC 250V (meets industrial electrical requirements)
10 Precision tolerance: Unmarked dimensions follow GB/T1804-m class standards

使用场景 APPLICATIONS

1 Industrial control panels: For starting/stopping machinery or triggering operations in manufacturing lines
2 Packaging machinery: Suitable for wet or dusty packaging environments due to IP67 protection
3 Textile equipment: Resistant to vibration and temperature fluctuations, ideal for textile production processes
4 Food and beverage processing: Waterproof and dustproof design fits cleaning-intensive settings
5 Automotive assembly lines: Durable construction withstands frequent use
6 Agricultural machinery: Adaptable to outdoor variable temperature conditions
7 Marine equipment: IP67 rating makes it suitable for high humidity and water-exposed marine environments
8 Construction machinery: Resistant to dust and moisture in construction sites

注意事项 PRECAUTIONS

1 Installation: Ensure the mounting hole size is 22.2±0.2mm; tighten with a torque of ~0.6Nm (avoid over-tightening to prevent damage)
2 Connection: Select matching connectors or welding wire for secure electrical connections
3 Environment: Do not operate outside the -25°C to +55°C temperature range
4 Maintenance: Regularly inspect for wear/damage; avoid abrasive cleaners on the button surface
5 Electrical safety: Use within rated parameters (UI ≤500V, AC ≤250V) to prevent hazards
6 Waterproof use: Follow IP67 guidelines (temporary immersion only; do not exceed specified depth/duration)
HBS1-AGQ22F-11/J/S/36V/B实物图

红波按钮 HBS1-AGQ22F-11/J/S/36V/B

价格:27.74

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐