我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
HBS1-AGQ19F-11DTZ/J/S/220V/Y实物图
HBS1-AGQ19F-11DTZ/J/S/220V/Y商品缩略图

红波按钮 HBS1-AGQ19F-11DTZ/J/S/220V/Y

  • 工业品

价格:37.75价格含税(税率13%

品牌名称
HBAN(红波按钮)
商品型号
HBS1-AGQ19F-11DTZ/J/S/220V/Y
商品编号
C42449803
商品毛重

1克(g)

现货: 0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: HBAN (红波按钮), model HBS1-AGQ19F-11DTZ/J/S/220V/Y, belonging to the equipment and industrial switch category
2 High protection grade: IP67, suitable for dusty or wet environments
3 Stable electrical performance: Rated parameters AC250V/5A, DC250V/1A, meeting common industrial power requirements
4 Long service life: Electrical life up to 500,000 cycles under rated load; Mechanical life up to 1,000,000 cycles, ensuring reliable operation over extended periods
5 Excellent insulation: Insulation resistance ≥100MΩ, dielectric strength AC2500V/1min (no breakdown or leakage), enhancing safety
6 Low contact resistance: ≤50mΩ, minimizing signal loss and ensuring stable electrical connections
7 LED indicator: Equipped with 220V rated LED lamp bead (current ≤20mA) with multiple color options (red/green/yellow/orange/blue/white), lamp life ≥50000 hours for clear status indication
8 Durable materials: Button surface uses PC or stainless steel; Bushing made of stainless steel; Contact points use silver alloy (good conductivity and corrosion resistance); Pedestal uses PBT (high temperature resistance and mechanical strength)
9 Easy installation: Standard Φ19mm mounting hole size, compatible with most equipment panels; Tightening torque about 0.6Nm for secure fixation
10 Flexible contact configuration: 1NO1NC (normally open and normally closed contacts) to adapt to different circuit control needs
11 Wide temperature adaptability: Electrical operation range -25~45°C; Mechanical operation range -25~65°C, suitable for various industrial environments

使用场景 APPLICATIONS

1 Industrial control panels: Applied in machinery, assembly lines, and automation equipment for start/stop control, mode switching, or status indication
2 Electrical cabinets: Used in distribution cabinets and control cabinets in factories or power facilities for circuit control and status monitoring
3 Outdoor/harsh environment equipment: Due to IP67 protection, suitable for agricultural machinery, construction equipment, or marine devices exposed to dust and water splashes
4 Medical equipment: Used in diagnostic machines or treatment devices requiring reliable switching and clear status feedback
5 Commercial equipment: Installed in vending machines, ATMs, or self-service terminals for user interaction or status indication
6 Automotive industry: Suitable for control panels of buses, trucks, or other vehicles needing durable and waterproof switches

注意事项 PRECAUTIONS

1 Installation: Ensure the mounting hole size is Φ19mm; Tighten with torque around 0.6Nm—avoid over-tightening (may damage) or under-tightening (may loosen)
2 Electrical safety: Do not exceed rated parameters (AC250V/5A, DC250V/1A) to prevent overheating or damage
3 Environmental limits: Use within specified temperature ranges; Avoid prolonged exposure to extreme temperatures
4 LED maintenance: Replace failed LEDs with same-rated (220V, ≤20mA) beads to maintain compatibility
5 Cleaning: Use dry or slightly damp cloth for cleaning; Do not use corrosive agents
6 Wiring: Follow correct 1NO1NC contact configuration; Ensure secure connections to avoid poor contact
7 Protection: While IP67-rated, avoid long-term immersion in water (refer to product specs for exact limits)
HBS1-AGQ19F-11DTZ/J/S/220V/Y实物图

红波按钮 HBS1-AGQ19F-11DTZ/J/S/220V/Y

价格:37.75

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 相似推荐
  • 其他推荐