我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
HBS1-AGQ16F-11ETZ/J/S/36V/W实物图
HBS1-AGQ16F-11ETZ/J/S/36V/W商品缩略图

红波按钮 HBS1-AGQ16F-11ETZ/J/S/36V/W

  • 工业品

价格:27.92价格含税(税率13%

品牌名称
HBAN(红波按钮)
商品型号
HBS1-AGQ16F-11ETZ/J/S/36V/W
商品编号
C42449326
商品毛重

1克(g)

现货: 0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: HBAN (红波按钮), model: HBS1-AGQ16F-11ETZ/J/S/36V/W
2 Protection class: IP67, providing excellent waterproof and dustproof performance suitable for harsh industrial environments
3 Mechanical life: Up to 1,000,000 operations; electrical life: Up to 500,000 operations under rated load, ensuring long-term reliable use
4 Contact configuration: 1 normally open (NO) + 1 normally closed (NC), meeting common circuit control requirements
5 Connection form: Soldering wire, facilitating stable wiring connections
6 Mounting hole size: M16x1.5, compatible with standard industrial panel installation
7 Movement stroke: Approximately 2mm, offering clear tactile feedback during operation
8 Appearance material: Button surface options include PC or stainless steel; pedestal made of brass, ensuring durability and corrosion resistance
9 Lamp parameters: 36V LED lamp with multiple color options (red/green/yellow/orange/blue/white); lamp life ≥5000 hours for long-lasting visibility
10 Electrical performance: Contact resistance ≤50mΩ, insulation resistance ≥1000MΩ; withstanding AC2500V for 1 minute without breakdown, ensuring safe and stable operation
11 Working temperature range: -25~45°C; storage temperature range: -25~65°C, adaptable to various environmental conditions

使用场景 APPLICATIONS

1 Industrial control panels: Used as start/stop or function buttons for production lines, assembly equipment, and processing machinery
2 Automation systems: Integrated into automated production equipment to trigger specific actions or status indicators
3 Outdoor or damp environments: Suitable for equipment installed in outdoor settings, high-humidity workshops, or dusty areas due to IP67 protection
4 Machinery with visual feedback needs: Applied in equipment requiring clear status cues (e.g., running, standby) via LED lights
5 Special vehicle equipment: Can be used in construction machinery or special vehicles that demand durable, waterproof switches
6 Electrical control cabinets: Installed in power distribution cabinets, HVAC control systems, or other electrical cabinets for manual operation

注意事项 PRECAUTIONS

1 Installation: Ensure the mounting hole size is M16x1.5; use the recommended tightening torque (about 4N·m) to avoid damage to the switch or panel
2 Wiring: Follow the soldering wire connection method; avoid overheating during soldering to protect internal components
3 Environmental limits: Do not use beyond the specified temperature ranges (-25~45°C working, -25~65°C storage)
4 Waterproof maintenance: Keep the switch properly sealed after installation to maintain IP67 performance; avoid prolonged immersion in water
5 Lamp usage: Use the correct 36V lamp voltage to prevent LED damage; do not mix different voltage lamps
6 Safety precautions: Disconnect power before installation or maintenance to prevent electrical shock
7 Regular checks: Periodically inspect for loose connections or physical damage; clean the surface with a dry cloth
HBS1-AGQ16F-11ETZ/J/S/36V/W实物图

红波按钮 HBS1-AGQ16F-11ETZ/J/S/36V/W

价格:27.92

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 相似推荐
  • 其他推荐