红波按钮 HBS1-AGQ16F-11E/J/S/6V/R
- 工业品
价格:¥22.66价格含税(税率13%)
- 品牌名称
- HBAN(红波按钮)
- 商品型号
- HBS1-AGQ16F-11E/J/S/6V/R
- 商品编号
- C42449179
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: HBAN (红波按钮) industrial button switch, model HBS1-AGQ16F-11E/J/S/6V/R
2
Protection grade: IP67, providing dustproof and waterproof performance for harsh environment applications
3
Long service life: Mechanical life ≥1,000,000 cycles; Electrical life ≥20,000 cycles; LED lamp life ≥50,000 hours
4
LED configuration: Equipped with 6V LED lamp, available in multiple color options including red, green, yellow, orange, blue and white
5
Durable material selection: Button surface uses PC or stainless steel; pole pieces are made of brass; button body options include stainless steel or nickel-plated brass, ensuring corrosion resistance and mechanical strength
6
Reliable electrical performance: Contact resistance ≤50mΩ; insulation resistance ≥1000MΩ; dielectric strength AC2500V (1 minute no breakdown or flashover)
7
Operation type: Momentary operation (latched operation up to 250 cycles is optional)
8
Installation and connection: Designed for M16 installation hole size; adopts crimping wire connection for stable and secure contact
9
Environmental adaptability: Suitable for working temperature range of -25°C to 45°C and relative humidity ≤90%
使用场景 APPLICATIONS
1
Industrial manufacturing equipment: Assembly lines, packaging machines, textile machinery for start/stop control and signal input
2
Automation systems: PLC-controlled equipment, robotic arms and industrial control panels to transmit operation signals
3
Harsh environment applications: Water treatment plants, food processing washdown areas and outdoor machinery (IP67 protection)
4
Transportation and marine: Vehicle control systems and marine equipment requiring waterproof performance
5
Medical and clean areas: Medical device control panels and clean production environments (dustproof and waterproof features)
注意事项 PRECAUTIONS
1
Installation: Ensure installation hole size is M16; use crimping wire connection to avoid loose contacts
2
Electrical safety: Do not exceed rated voltage/current (UI ≤250V; lamp rated current ≤0.2A) to prevent damage or hazards
3
Environmental restrictions: Avoid using beyond specified temperature (-25~45°C) or humidity (≤90%) ranges
4
Maintenance: Clean surface with dry cloth; avoid corrosive cleaners
5
Lamp replacement: Replace failed LED with compatible 6V lamp and ensure correct polarity
6
Vibration/shock: Minimize excessive impact to prolong service life

红波按钮 HBS1-AGQ16F-11E/J/S/6V/R
价格:¥22.66
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 相似推荐
- 其他推荐
- HBS1-AGQ16F-11E/J/S/6V/G
- HBS1-AGQ16F-11E/J/S/6V/B
- HBS1-AGQ16F-11E/J/S/6V/W
- HBS1-AGQ16F-11E/J/S/6V/Y
- HBS1-AGQ16F-11E/J/S/6V/O
- HBS1-AGQ16F-11E/J/S/12V/R
- HBS1-AGQ16F-11E/J/S/12V/G
- HBS1-AGQ16F-11E/J/S/12V/B
- HBS1-AGQ16F-11E/J/S/12V/W
- HBS1-AGQ16F-11E/J/S/12V/Y
- HBS1-AGQ16F-11E/J/S/12V/O
- HBS1-AGQ16F-11E/J/S/24V/R
- HBS1-AGQ16F-11E/J/S/24V/G
- HBS1-AGQ16F-11E/J/S/24V/B
- HBS1-AGQ16F-11E/J/S/24V/W
- HBS1-AGQ16F-11E/J/S/24V/Y
- HBS1-AGQ16F-11E/J/S/24V/O
- HBS1-AGQ16F-11E/J/S/36V/R
- HBS1-AGQ16F-11E/J/S/36V/G
- HBS1-AGQ16F-11E/J/S/36V/B
- HBS1-AGQ16F-11E/J/S/36V/W