7.5折





LICQ M14圆形推拉自锁连接器插座直板接针6芯 1P.PKG.M0.6.CN.GJ
- 工业品
价格:¥9.9225
原价:¥ 13.23
- 品牌名称
- LICQ
- 商品型号
- 1P.PKG.M0.6.CN.GJ
- 商品编号
- C42436408
- 商品毛重
7.35克(g)
广东仓2
购买数量
个
(50个/托盘,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand and model: LICQ 1P.PKG.M0.6.CN.GJ circular power connector, equipped with push-pull self-locking mechanism for quick and stable connection/disconnection
2
Electrical performance: Rated current of 6A, test voltage of 1.05kV rms (pin-core), ensuring reliable power transmission for medium-power devices
3
Durability: Plugging and unplugging test life of less than 2000 times, salt spray resistance over 72 hours, suitable for long-term use in various environments
4
Temperature adaptability: Wide operating temperature range from -45°C to +135°C, able to work normally in extreme cold or high-heat conditions
5
Protection level: IP50 ingress protection, effectively preventing dust from entering the internal structure to maintain electrical contact quality
6
Material selection: Housing made of PC (high impact resistance), insulator of PPS (optional PEEK for enhanced performance), contact pins of tin bronze with gold plating (low contact resistance, excellent conductivity and corrosion resistance)
7
Structural design: Circular shape with 6-core hole position arrangement, precise panel cut-out size (~12.6mm) and PCB cut-out dimensions for easy and secure installation
使用场景 APPLICATIONS
1
Industrial control systems: Power connections between PLC modules, human-machine interfaces (HMIs), and field devices in automated production lines
2
Consumer electronics: PCB-mounted power links in home appliances, audio-visual equipment, and small digital products
3
Automotive accessories: Power supply for car audio systems, navigation devices, and external sensors (non-critical vehicle components)
4
Outdoor monitoring equipment: Power connections for CCTV cameras, weather sensors, and environmental monitoring devices, leveraging its wide temperature tolerance
5
Medical devices: Low-voltage power connections in non-invasive diagnostic tools and patient monitoring instruments (compliant with relevant safety standards)
6
Communication devices: Power interfaces for routers, switches, and small base station accessories
注意事项 PRECAUTIONS
1
Installation: Ensure the panel cut-out size matches the specified ~12.6mm to avoid loose fitting or damage to the connector during installation
2
Operation: When unplugging, use the push-pull self-locking mechanism instead of pulling the cable directly to prevent cable breakage or contact pin damage
3
Environmental protection: Although it has IP50 protection, avoid using it in areas with direct water splashes or heavy humidity to prolong service life
4
Temperature limit: Do not expose the connector to temperatures outside the range of -45°C to +135°C for extended periods to prevent material deformation or electrical failure
5
Maintenance: Regularly inspect the connector for dust accumulation or corrosion; clean it with a dry soft cloth if needed (avoid using corrosive cleaning agents)
6
Compatibility: Only use matching LICQ connectors of the same model to ensure proper electrical contact and mechanical fit

LICQ M14圆形推拉自锁连接器插座直板接针6芯 1P.PKG.M0.6.CN.GJ
价格:¥9.9225
购买数量
个
(50个/托盘,最小起订量1个,递增量:1)
总价金额:
¥0.00相似推荐
其他推荐
- 1P.PKG.M0.6.CN.GA
- 1P.PKG.M0.6.CN.GR
- 1P.PKG.M0.6.CL.NN
- 1P.PKG.M0.6.CL.GG
- 1P.PKG.M0.6.CL.GB
- 1P.PKG.M0.6.CL.GJ
- 1P.PKG.M0.6.CL.GA
- 1P.PKG.M0.6.CL.GR
- 1P.PKG.M0.6.CV.NN
- 1P.PKG.M0.6.CV.GG
- 1P.PKG.M0.6.CV.GB
- 1P.PKG.M0.6.CV.GJ
- 1P.PKG.M0.6.CV.GA
- 1P.PKG.M0.6.CV.GR
- FA.12G.02.NLL60
- FA.12G.03.NLL60
- FA.12G.04.NLL60
- FA.12G.05.NLL60
- FA.12G.06.NLL60
- FA.12G.07.NLL60
- EA.12G.02.NLA