领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
7.5折
R.EEG.2B.16.CSN实物图
R.EEG.2B.16.CSN商品缩略图
R.EEG.2B.16.CSN商品缩略图
R.EEG.2B.16.CSN商品缩略图
R.EEG.2B.16.CSN商品缩略图

LICQ M15/M16圆形推拉自锁连接器插座直板接针16芯 R.EEG.2B.16.CSN

  • 工业品

价格:51.75

原价:¥ 69

品牌名称
LICQ
商品型号
R.EEG.2B.16.CSN
商品编号
C42436193
商品毛重

18.25克(g)

  • 广东仓2

购买数量

(50/托盘最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: LICQ, Model: R.EEG.2B.16.CSN
2 Type: Circular aviation connector with push-pull self-locking and plug-in self-locking design
3 Housing material: Metal parts made of copper alloy with nickel plating and chrome plating
4 Insulator material: PPS (optional PEEK for alternative needs)
5 Contact material: Copper alloy with gold plating, ensuring low contact resistance
6 Electrical parameters: Rated current of 6A; test voltage of 0.95kV rms (pin-pin) and 1.25kV rms (pin-shell); maximum contact resistance of 12.5mΩ; insulation resistance of 5000MΩ (normal state)
7 Environmental resistance: Operating temperature range of -55°C to +250°C; salt spray corrosion resistance over 72 hours; vibration resistance of 15g (10Hz-100Hz)
8 Mechanical performance: Plugging and unplugging test over 5000 cycles; shielding performance of 100g (6ms)
9 Protection class: IP50, suitable for dust-protected environments
10 Customization: Support for custom cable lengths as per user requirements
11 Dimensions: Provide panel cut-out size and PCB cut-out size for easy installation

使用场景 APPLICATIONS

1 Industrial automation equipment: Used for power connection between control panels and actuators
2 Communication devices: Suitable for signal and power transmission in communication base stations or terminal equipment
3 Test and measurement instruments: Applied in precision instruments requiring stable electrical connections
4 PCB-based electronic devices: Compatible with PCB installations due to provided PCB cut-out dimensions
5 Equipment in harsh temperature environments: Ideal for devices operating in extreme cold (-55°C) or high heat (+250°C) conditions
6 Vibration-prone environments: Suitable for machinery or vehicles with moderate vibration (15g range)

注意事项 PRECAUTIONS

1 Installation: Follow the specified panel cut-out size and PCB cut-out size to ensure proper fit
2 Handling: Use push-pull motion as designed; avoid excessive force or twisting to prevent pin damage
3 Environmental limitations: IP50 protection does not support immersion or heavy water spray; avoid use in fully wet environments
4 Maintenance: Regularly clean contact surfaces to remove dust or oxidation; inspect for corrosion after exposure to salt spray
5 Electrical safety: Do not exceed the rated current (6A) or test voltage limits to prevent component damage
6 Customization: If custom cable lengths are needed, specify the required length when placing the order
R.EEG.2B.16.CSN实物图

LICQ M15/M16圆形推拉自锁连接器插座直板接针16芯 R.EEG.2B.16.CSN

价格:51.75

购买数量

(50/托盘最小起订量1个,递增量:1)

总价金额:

0.00