我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
7.5折
R.EEG.1B.106.CSN实物图
R.EEG.1B.106.CSN商品缩略图
R.EEG.1B.106.CSN商品缩略图
R.EEG.1B.106.CSN商品缩略图
R.EEG.1B.106.CSN商品缩略图

LICQ M12圆形推拉自锁连接器插座直板接针6芯 R.EEG.1B.106.CSN

  • 工业品
  • 满额返券

价格:30.1875

原价:¥ 40.25

品牌名称
LICQ
商品型号
R.EEG.1B.106.CSN
商品编号
C42436071
商品毛重

10.35克(g)

现货: 3

购买数量

(50/托盘最小起订量1个,递增量:1)

总价金额:

0.00

近期成交1

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: LICQ, model: R.EEG.1B.106.CSN, type: circular power connector with push-pull self-locking design for secure connection and easy operation
2 Housing material: Copper alloy with nickel and chrome plating, providing excellent corrosion resistance
3 Conductor material: Copper alloy gold-plated, ensuring low contact resistance (max 12.5mΩ) for stable power transmission
4 Insulator material: PPS (optional PEEK), suitable for high-temperature environments
5 Electrical parameters: Rated current 5A; test voltage (rms) of 0.9kV (pin-pin) and 1.0kV (pin-shell); insulation resistance ≥5000MΩ (normal state)
6 Environmental resistance: Wide operating temperature range (-55°C to +150°C); salt spray resistance >72 hours; IP50 protection rating when plugged in (dust-proof)
7 Mechanical performance: Plugging/unplugging test >5000 times for long service life; vibration resistance of 15g (10Hz-1000Hz); shielding performance ≥100g (6ms)

使用场景 APPLICATIONS

1 Industrial automation systems: PLC control panels, sensors, actuators, and robotic arms requiring reliable power connections
2 Electronic devices: PCB-mounted equipment, test instruments, communication devices needing secure push-pull locking
3 Harsh environment applications: Outdoor equipment, machinery in extreme temperatures or dusty areas
4 Vibration-prone mechanical systems: Motors, pumps, and other equipment where stable connections are critical

注意事项 PRECAUTIONS

1 Installation: Follow the specified panel cut-out size (Φ10.5) and PCB hole size (Φ0.8) for proper fitting
2 Operation: Use the push-pull self-locking mechanism correctly—push to insert until a click (locked), pull to release (disengage lock first)
3 Environmental: Avoid using beyond the temperature range (-55°C to +150°C) or exposing to strong corrosives for extended periods
4 Maintenance: Clean with a dry cloth regularly; do not use harsh chemicals
5 Safety: Unplug before maintenance or wiring; do not exceed the rated current (5A) to prevent overheating
R.EEG.1B.106.CSN实物图

LICQ M12圆形推拉自锁连接器插座直板接针6芯 R.EEG.1B.106.CSN

价格:30.1875

购买数量

(50/托盘最小起订量1个,递增量:1)

总价金额:

0.00
  • 相似推荐
  • 其他推荐