领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
7.5折
BR.EPG.1B.106.HSN实物图
BR.EPG.1B.106.HSN商品缩略图
BR.EPG.1B.106.HSN商品缩略图
BR.EPG.1B.106.HSN商品缩略图
BR.EPG.1B.106.HSN商品缩略图

LICQ M11/M12圆形推拉自锁连接器印制板接插PCB板6芯 BR.EPG.1B.106.HSN

  • 工业品
  • 满额返券

价格:44.9025

原价:¥ 59.87

品牌名称
LICQ
商品型号
BR.EPG.1B.106.HSN
商品编号
C42435917
商品毛重

12.15克(g)

  • 广东仓2

购买数量

(50/托盘最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Push-pull self-locking design ensures secure connection and easy operation
2 Circular 6-pin configuration suitable for power transmission applications
3 Durable construction: brass housing with nickel plating, outer insulator and insulator made of PPS (optional PEEK)
4 Wide temperature resistance range: -55°C to +250°C
5 Excellent environmental performance: salt spray resistance >72 hours, humidity tolerance <95% at 60°C, IP50 dust protection
6 Reliable electrical parameters: rated current 4.5A, test voltage (pin-pin:1.05kV rms, pin-shell:1.2kV rms), shielding effectiveness ≥75dB at 10MHz
7 Mechanical durability: up to 5000 plugging/unplugging cycles, vibration resistance (15g at10Hz-1000Hz), shock resistance (100g at6ms)

使用场景 APPLICATIONS

1 PCB-mounted power connection in industrial automation systems
2 Test instruments and electronic devices requiring stable power transmission
3 Environments with temperature fluctuations (-55°C to +250°C) like high-temperature machinery or low-temperature storage
4 Dust-prone areas where IP50 dust protection is sufficient
5 Devices needing frequent plugging/unplugging without connection failure

注意事项 PRECAUTIONS

1 Align the 6-pin hole position with PCB holes correctly during installation
2 Do not exceed rated current (4.5A) or test voltage limits
3 Operate push-pull lock gently; avoid forced handling
4 Use and store within specified temperature and humidity ranges
5 Choose PEEK insulator variant if higher performance is required
6 Regularly inspect for wear or corrosion; replace if damaged
BR.EPG.1B.106.HSN实物图

LICQ M11/M12圆形推拉自锁连接器印制板接插PCB板6芯 BR.EPG.1B.106.HSN

价格:44.9025

购买数量

(50/托盘最小起订量1个,递增量:1)

总价金额:

0.00