1
核心性能:采用氧化钒非制冷红外焦平面探测器,红外分辨率256×192,响应波段8至14μm,NETD≤50mK@25℃,F/1.1,测温范围覆盖-20℃至+550℃,测温精度达±2℃或±2%,测温分辨率0.1℃
2
成像显示:支持铁红、白热、彩虹、黑热、冷色5种成像模式,配备2.8英寸(240×320)高清彩屏,可切换红外/可见光/双光融合显示
3
操作便捷:免调焦设计,支持中心点/冷热点追踪功能,按键布局清晰,含开关机/菜单键、选择/进入键等,手持舒适(重量389g,尺寸96mm×72mm×226mm)
4
数据处理:USB锂电直连,可通过电脑读取图像,最大存储量20000张
5
环境适配:工作温度-10℃至+50℃,存储温度-20℃至+60℃,相对湿度10%至85%RH(非冷凝)