1
采用氧化钒非制冷红外焦平面探测器,红外分辨率256×192,像元尺寸12μm,NETD≤50mK,热灵敏度高,成像细节清晰
2
测温范围覆盖-20℃至+550℃,测温精度达±2℃或±2%,测温分辨率0.1℃,可精准捕捉微小温度差异
3
支持中心点/冷热点追踪功能,自动识别画面中最高温(热点)与最低温(冷点),快速定位异常区域
4
提供彩虹、铁红、冷色、白热、黑热5种调色板模式,以及红外、可见光、双光融合3种图像显示方式,适配不同场景观察需求
5
免调焦镜头设计,操作简便高效,视场角35°×27°,适合近距离到中距离的检测场景
6
配备2.8英寸彩屏(240×320分辨率),支持拍照导出功能,可存储20000张图像,通过USB连接电脑读取数据
7
机身轻便,重量仅389g,尺寸96mm×72mm×226mm,手持舒适,便于长时间作业
8
发射率0.01至1.00可调,适配金属、塑料、织物等不同材质的测温需求