1
核心性能:采用非制冷焦平面微量热型探测器,分辨率384×288,热灵敏度0.06℃,波长范围8-14μm,热图像帧率25Hz,手动调焦方式,成像清晰细腻
2
测温能力:测温范围-20℃至550℃,精度±3℃或±3%读数(取较大值),支持可移动点测温、区域最高/最低温、区域平均值及自动捕捉最高/低温模式
3
显示与操作:配备3.5英寸彩色液晶触摸显示屏,支持5种调色板(铁红、彩虹等),1X~10X连续电子变焦,亮度/对比度可自动/电动/手动调节
4
存储与传输:内置8GB存储,可存128000张图像,支持SD卡扩展,接口包括WiFi、USB2.0、SD卡槽,方便数据快速传输
5
续航与防护:内置26650锂电池,常温下连续工作4小时,防护等级IP54,适应多种复杂环境
6
专业功能:支持画中画模式,激光指示器定位;具备专家级本机分析功能,如距离/面积/长度测量、全屏温升显示、相间温差计算、全辐射热像视频录制等