SANWA SUPPLY(山业)桌上架MR-C1BK是一款专为提升办公效率与舒适度设计的多功能显示器增高架。采用温润质感的树脂装饰板,表面防水耐磨,具备出色的耐用性和美观性,棕色纹理设计契合现代雅致办公风格。产品提供W55cm和W70cm两种宽度规格,满足不同桌面空间需求,其中MR-C1BK型号为黑色款,外观简洁大气。承重能力高达15kg,可稳定支撑大尺寸显示器、一体机或双屏组合,内部结构设有加强板,确保长期使用不变形。背面预留多个布线口(宽7mm/4mm),方便电源线、数据线等有序穿行,实现整洁布线,即使紧贴墙面也能轻松走线。底部配备防滑垫,有效防止滑动,增强稳定性。正面设有多功能收纳托盘,深度达7.8cm,可容纳钢笔、U盘、便签、印章等办公小物件,支持大尺寸便签收纳;托盘内含三种尺寸笔插(1cm、1.4cm、1.8cm),适配各类笔具。附带两个可自由移动的手机/平板支架,可竖立放置设备,便于多任务操作。下方隔间空间尺寸为67cm×32cm×6cm,可用于收纳键盘、鼠标、笔记本等物品,大幅提升桌面利用率。该产品已获得知识产权局颁发的外观设计专利证书(专利号:ZL 2021 3 0328955.0),设计科学合理,兼具实用性与美学价值。