1
高保密碎纸:符合德国DIN66399五级保密标准,碎纸效果2×7mm米粒级,单张A4纸切割为4455段,复原率仅0.02%,有效守护信息安全
2
高效碎纸能力:单次可碎9张A4纸,持续碎纸50分钟,碎纸速度3.5米/分钟,满负荷可碎约5250张(10包纸),满足中大型办公需求
3
多介质处理:支持碎A4纸、光盘、银行卡、订书针等,适用范围广
4
双重除菌除螨:紫外线+臭氧联合作用,除菌率>99.99%(针对大肠杆菌、金黄色葡萄球菌等),除螨率100%,高纯度石英灯管穿透力强
5
智能安全设计:人体感应自动启停紫外线,20秒延时启动+定时(30/60分钟)功能,抽桶停机、过热保护、一键退纸保障安全
6
耐用便捷:冷轧氮化钢刀坚硬锋利不卡纸,涡轮散热支持长时间碎纸,25L大容量纸屑桶减少倾倒频率,≤55dB静音设计,万向脚轮移动方便
7
参数配置:机身360×556×265mm,净重11.7kg,电机功率300W,紫外线灯管30W