1
双重除菌功能:采用紫外线+臭氧除菌,除菌率>99.99%,除螨率100%,可有效杀灭大肠杆菌、金黄色葡萄球菌等常见病菌及螨虫
2
高保密碎纸:符合德国DIN66399五级保密标准,碎纸效果为2×10mm米粒级,单张A4纸可切割成3118段,复原率仅0.03%
3
高效碎纸性能:单次入纸6张(A4纸),碎纸速度2.5米/分钟,连续碎纸时间30分钟,满负荷可碎约1500张纸
4
大容量纸屑桶:22L容量,减少频繁倾倒的麻烦,适合中大型办公需求
5
智能安全设计:智能人体感应功能,当有活动物体进入感应范围时自动关闭紫外线灯,离开后重启;20秒延迟启动+定时(30/60分钟)功能,操作安全便捷
6
优质刀组与减震:冷轧氮化钢刀组,坚硬锋利不易卡纸;SSA弹簧减震设计,运行噪音≤60dB,减少干扰
7
多功能适配:可碎办公用A4纸、订书针,机身配备万向脚轮,移动灵活