品牌为飞利浦(PHILIPS),型号E27ZXP30WBG LEDZDTPD,产品为E27柱形泡30W白光LED中低天棚灯,具备以下特点:
1
功率与尺寸:30W E27规格,长度约166mm,直径约100mm,重量120g;多功率(24W、30W、40W、50/65W、80W等)可选,满足不同光照范围需求。
2
照明设计:150°大投射角度,光照范围广;顶部点阵设计降低正向光强度,减轻强光照射;提供3000K暖光、4000K中性光、6500K冷白光三种色温,适配不同场景照明氛围。
3
结构与防护:灯体衔接牢固,防尘防水性能佳,灰尘、水珠不易进入灯体;采用标准E27螺口,安装便捷且导电性强;高透PP罩搭配LED高亮芯片,恒流智能驱动,塑包铝结构保障光效稳定。
4
散热与寿命:采用PBT新型散热灯体等品质散热材质,散热快,使用寿命长(最高可达15000小时),支持瞬间点亮,长久耐用。
5
光效与节能:高亮度,高品质光晕,整体发光效率高,满足较高空间使用需求;高效节能,节能效率高达50%,可替代HID光源;可搭配E27/E40灯座、12/16寸灯罩等配件,拓展安装场景。