领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
RTV11-1P实物图
RTV11-1P商品缩略图

RTV11-1P

  • 工业品

价格:375.26价格含税(税率13%

品牌名称
MG Chemicals
商品型号
RTV11-1P
商品编号
C40712992
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

MG Chemicals RTV11-1P is a general-purpose two-part silicone rubber compound designed for versatile industrial applications. Its key features include:
1 Adjustable processing parameters: Work time and cure rate can be customized using different curing agents (e.g., DBT for standard cure, STO for fast cure)
2 Room temperature curing: Eliminates the need for heat sources, reducing energy costs and simplifying application
3 Solvent-free formula: Contains no solvents, resulting in zero solvent odor and making it safe for enclosed spaces
4 FDA compliance: Suitable for non-acidic food contact applications, adhering to relevant FDA regulations
5 Exceptional release properties: Ideal for mold-making and surfaces where paint/adhesives can be easily stripped
6 Extreme temperature resistance: Continuous use from -54°C (-65°F) to 204°C (400°F), short-term up to 260°C (500°F)
7 Low shrinkage: Only 0.6% after curing, ensuring dimensional stability of parts
8 High dielectric strength: 20.3 kV/mm (1.9mm thickness) for reliable electrical insulation
9 Easy pourability: 11,000 cps viscosity and smooth consistency for mold filling
10 Consistent physical properties: White color, 1.32 specific gravity, Shore A hardness of 41 (cured)
11 Chemical resistance: Resists moisture, dust, and common industrial chemicals

使用场景 APPLICATIONS

MG Chemicals RTV11-1P is suitable for multiple industrial/commercial applications:
1 Electrical protection: Potting/encapsulating coils, connectors, circuit boards against moisture/dust/impact
2 Mold-making: Flexible molds for resin, plastic casting via excellent release properties
3 Release coating: Metal/fabric surfaces for easy paint/adhesive removal
4 Food processing: Seals/gaskets for non-acidic food contact areas (FDA compliant)
5 High-temperature sealing: Gaskets for ovens/industrial heaters in extreme temps
6 Prototyping: Flexible, temperature-resistant prototype parts for product development
7 Insulation: Electrical wires/cables in harsh environments

注意事项 PRECAUTIONS

When using MG Chemicals RTV11-1P, follow these guidelines:
1 Safety: Review MSDS and label for PPE requirements before handling
2 Storage: Keep in original containers to avoid contamination; store cool/dry (refer to Certificate of Analysis)
3 Mixing: Use 4-5x larger container; add recommended curing agent (e.g., DBT at 0.1-0.5% wt) and mix thoroughly (scrape sides/bottom)
4 Deaeration: Vacuum at ~25mm Hg for 2 mins to remove air bubbles (skip if potting to avoid air inclusion)
5 Curing: DBT-cured (0.1-0.5%) in 24h at 25°C/50% RH; post-cure deep sections over 150°C (e.g.,8h@50°C +16h@100°C)
6 Bonding: Clean non-silicone surfaces with naphtha/MEK, apply primer, dry 1h+ before applying mixed compound
7 Limitations: Not for acidic food contact; evaluate suitability for specific applications
RTV11-1P实物图

RTV11-1P

价格:375.26

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐