领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
A6X30142462实物图
A6X30142462商品缩略图

A6X30142462

  • 工业品

价格:187.3价格含税(税率13%

商品型号
A6X30142462
商品编号
C3633790
商品毛重

1克(g)

  • 广东仓0

购买数量

(20/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Siemens SIRIUS ACT series, industrial-grade reliable components
2 Type: 22mm round, blue plastic flat illuminated momentary pushbutton, complete unit including holder, 1 normally open (NO) +1 normally closed (NC) contact
3 LED Module: Integrated LED with 24V AC/DC power supply, blue color, light intensity range of 280-710 mcd for clear visibility
4 Contact Ratings: Supports AC (50/60Hz) up to 500V and DC up to 500V, continuous current rating of 10A for stable switching performance
5 Protection Ratings: IP67 (dust-tight and water immersion resistant) and IP69 (high-pressure, high-temperature washdown compliant), suitable for harsh industrial environments
6 Mechanical & Electrical Durability: Mechanical service life of approximately 3,000,000 switching cycles; electrical service life of about 10,000,000 cycles
7 Connection Details: Screw-type terminals with recommended tightening torque of 0.8-0.9Nm; compatible with solid (0.5-1.5mm²), finely stranded (0.5-1.5mm²), and AWG18-14 cables
8 Material Composition: Actuating element (blue plastic), front ring (black plastic), holder (plastic) for industrial durability
9 Environmental Resistance: Vibration resistance (IEC60068-2-6 category1 class B), shock resistance (IEC60068-2-27 sinusoidal half-wave15g/11ms)
10 Packaging: Z-20 unit packaging for convenient storage and handling

使用场景 APPLICATIONS

1 Industrial control panels: Used as start/stop or function buttons in assembly lines, packaging machines, and process control systems
2 Automation equipment: Suitable for PLC-controlled setups like robotic arms, conveyor belts, and sorting systems
3 Food & beverage processing: Ideal for washdown environments (IP69 rated) in production lines requiring frequent cleaning
4 Pharmaceutical manufacturing: Fits hygienic control panels in controlled environments
5 Machine tools: Applied in CNC machines, lathes, and milling machines for operator input
6 Material handling: Used in warehouse automation (forklift control panels, storage systems) to trigger momentary actions

注意事项 PRECAUTIONS

1 Installation: Ensure mounting hole diameter is 22.3mm (0.4mm positive tolerance) and installation depth is82.7mm; follow screw terminal torque (0.8-0.9Nm) to maintain protection ratings
2 Electrical Safety: Use 24V AC/DC for LED module; do not exceed 10A continuous current or voltage limits
3 Environmental Compliance: Operate within -25°C to +70°C; avoid storage outside -40°C to +80°C
4 Maintenance: Regularly inspect for plastic cracks or LED failure; use compatible cleaning agents for washdown applications
5 Compatibility: Verify compatibility with PLCs/relays in the control system before installation
A6X30142462实物图

A6X30142462

价格:187.3

购买数量

(20/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐