领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
A6X30137115实物图
A6X30137115商品缩略图

A6X30137115

  • 工业品

价格:411.43价格含税(税率13%

商品型号
A6X30137115
商品编号
C3632755
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Siemens (SIRIUS ACT series)
2 Type: Coordinate switch, 22mm round plastic black design
3 Switch characteristics: 4 switch positions, momentary contact type, no mechanical interlocking, laser labeling in lowercase
4 Actuator details: Extended handle shape, horizontal/vertical actuation direction, black plastic material, outer diameter of actuating element is 30.5mm
5 Protection class: IP65/IP67, suitable for harsh industrial environments
6 Mechanical performance: Mechanical service life of up to 500,000 switching cycles; shock resistance (sine half-wave:15g/11ms), vibration resistance (10-500Hz:5g)
7 Environmental adaptability: Operating temperature range -25°C to +70°C, storage temperature range -40°C to +80°C
8 Installation: Front ring included (high design, black plastic), mounting diameter of 22.3mm, compatible with standard industrial control panel setups
9 Compliance: Conforms to IEC 60947-5-1 standards (as per reference code S)

使用场景 APPLICATIONS

1 Industrial automation control panels: Used for directional control (e.g., up/down/left/right movement of conveyor belts, robotic arms, or machine tools)
2 Harsh environment applications: Suitable for dust-prone (IP65) or water-splash (IP67) environments like automotive manufacturing lines, food processing equipment (washdown areas), chemical processing plants, and material handling systems
3 Machinery operation: Assembly lines, packaging machines, printing equipment, and textile machinery where precise momentary input is required for process control
4 Control systems: Integration into PLC-based control systems for industrial equipment, providing reliable momentary switch inputs for operational commands

注意事项 PRECAUTIONS

1 Installation: Ensure the mounting hole diameter is 22.3mm to fit the switch properly; do not damage the front ring or sealing components during installation to maintain IP65/IP67 protection
2 Environmental limits: Avoid operating the switch outside the specified temperature range (-25°C to +70°C) or storage range (-40°C to +80°C) to prevent performance degradation
3 Mechanical stress: Do not expose the switch to shock exceeding 15g or vibration beyond 5g (10-500Hz) to preserve its mechanical service life
4 Compatibility: Use only Siemens-compatible contact modules (as specified in the product documentation) for optimal performance
5 Maintenance: Regularly inspect the switch for signs of wear or damage to the plastic casing or seals; clean with a dry cloth (or damp cloth for IP67-rated areas) to remove dust or debris without affecting the labels
A6X30137115实物图

A6X30137115

价格:411.43

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐