9.3折


SANYO DENKI(山洋) 9GA0612P1H03
- 工业品
价格:¥103.2486
原价:¥ 111.02
- 品牌名称
- SANYO DENKI(山洋)
- 商品型号
- 9GA0612P1H03
- 商品编号
- C31061272
- 商品毛重
1克(g)
广东仓54
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交2单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Brand: SANYO DENKI (山洋)
2
Model:9GA0612P1H03
3
Dimensions:60×60×38mm (mass:130g)
4
Material: Frame and impeller made of UL94V-0 flame-retardant plastic
5
Power Type: DC (direct current) with PWM control
6
Rated Voltage Range:10.8V to13.2V DC
7
Rated Current:0.55A
8
Rated Speed:21500 RPM
9
Max Air Flow:6.78 CFM (11.52 m³/h)
10
Max Static Pressure:375 Pa (1.50 inchH2O)
11
Sound Pressure Level:59 dBA
12
Startup Voltage:10.8V
13
Insulation Resistance:≥100 MΩ
14
Dielectric Strength:500V AC for 1 minute
15
Expected Lifespan:120000 hours (at 60°C, free air state)
16
PWM Frequency:25kHz
17
Lead Wires: Red (voltage), Black (ground), Yellow (polarity sensor), Brown (PWM control)
18
Storage Temperature Range:-30°C to +70°C (non-condensing)
19
Key Features: Low power consumption, precise speed control via PWM, high static pressure for effective cooling in confined spaces, long operational lifespan
使用场景 APPLICATIONS
1
Industrial equipment cooling: Suitable for power supplies, inverters, and control panels requiring efficient heat dissipation with stable performance.
2
Electronic device heat management: Ideal for server racks, network switches, and high-performance computing systems needing precise speed adjustment.
3
Automotive electronics: Can be used in onboard computers, battery management systems (BMS) for electric vehicles, and other automotive components generating heat.
4
Medical device cooling: Applicable to diagnostic instruments, laboratory equipment, and medical imaging systems demanding consistent temperature control.
5
Telecommunication infrastructure: Perfect for base stations, routers, and communication towers to maintain optimal operating temperatures for electronic components
注意事项 PRECAUTIONS
1
Operating Voltage: Ensure input voltage stays within the rated range (10.8V to13.2V DC) to avoid damaging the fan motor.
2
Temperature Environment: Do not operate outside recommended storage (-30°C to +70°C non-condensing) or operating temperature ranges.
3
Installation: Follow mounting hole specs (60×60mm frame with 4×φ4.5mm holes) for secure installation.
4
Wiring: Correctly connect lead wires (Red: voltage, Black: ground, Yellow: polarity sensor, Brown: PWM control) to prevent malfunction.
5
PWM Control: Use PWM frequency of 25kHz for optimal speed regulation.
6
Maintenance: Regularly clean dust/debris to maintain airflow; avoid touching rotating impeller to prevent injury.
7
Safety: Periodically check insulation resistance and dielectric strength to ensure safety compliance.
8
Storage: Store in dry, cool place away from sunlight and corrosive substances when not in use

SANYO DENKI(山洋) 9GA0612P1H03
价格:¥103.2486
购买数量
个
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
其他推荐