领券中心9.9元专区爆款推荐清仓特卖新品推荐备货找料场景采购PLUS会员关于立创工业品
BCM4414VD1E2663T02实物图
BCM4414VD1E2663T02商品缩略图

BCM4414VD1E2663T02

  • 工业品

价格:2370.89价格含税(税率13%

品牌名称
VICOR
商品型号
BCM4414VD1E2663T02
商品编号
C28671384
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Up to 62.5A continuous low-voltage-side current
2 Fixed transformation ratio (K) of 1/16
3 Up to 711W/in³ power density
4 97.1% peak efficiency
5 Built-in EMI filtering and inrush limiting circuit
6 Parallel operation supported for multi-kW arrays
7 Equipped with OV (overvoltage), OC (overcurrent), UV (undervoltage), short circuit and thermal protection
8 Adopts 4414 package with high MTBF
9 Thermally enhanced VIA package for efficient heat dissipation
10 Supports PMBus® management interface for telemetry and control
11 Suitable for Hot-Swap applications in live insertion scenarios

使用场景 APPLICATIONS

1 380VDC Power Distribution systems
2 Information and Communication Technology (ICT) Equipment
3 High-End Computing Systems
4 Automated Test Equipment
5 Industrial Control Systems
6 High-Density Energy Storage Systems
7 Transportation power applications
8 Green Buildings and Microgrids

注意事项 PRECAUTIONS

1 When connecting multiple modules in parallel, ensure matched array impedances via common copper planes and symmetric layout
2 Input line fusing is recommended (use 10A Littelfuse505 Series or 10A Littelfuse487 Series on the high-voltage side)
3 Not qualified for continuous reverse power operation; transient reverse operation is allowed with fault protections
4 Chassis must be connected to Protective Earth to meet IEC60950-1 Class I requirements
5 Total low-voltage-side load capacitance shall not exceed 1000µF (single module) or N*0.5*1000µF (parallel arrays, N=module count)
6 Keep signal ground (SGND) separated from low-voltage side power return (-LO)
7 For chassis mount models using signal pins, use Vicor part42550 cable (rated for up to5 insertions, need strain relief)
8 When writing to PMBus registers, disable the module (VHI < VHI_UVLO-) and apply external bias (VDDB); wait3ms to commit changes
9 Do not use in life support devices/systems without Vicor's prior written approval
10 Do not exceed absolute maximum ratings specified in the datasheet
BCM4414VD1E2663T02实物图

BCM4414VD1E2663T02

价格:2370.89

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐