领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
XG7实物图
XG7商品缩略图

XG7

  • 工业品

价格:223.26价格含税(税率13%

品牌名称
Advanced Energy
商品型号
XG7
商品编号
C27915377
商品毛重

1克(g)

  • 广东仓0

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Modular DC output power module (XG7) part of Advanced Energy's Xgen series, supporting custom power configurations
2 Nominal voltage 24V, adjustable trim range:5.0-28.0V; max current:5.0A; max power:120W; capacitive load up to 2.5mF
3 Ultra-high efficiency and extra low profile (1U height/40mm), saving system space
4 Plug & Play design for fast custom configuration; all outputs fully floating, supporting series/parallel of multiple outputs
5 Long-life electrolytic capacitors, visual LED indicators, and 5V bias standby voltage provided
6 SEMI F47 compliant; optional features include conformal coating, low acoustic noise, low leakage current, extra ruggedisation, custom connectors/cabling/mounting, thermal signals, reverse fans
7 Power good signal available (no remote sense function)

使用场景 APPLICATIONS

1 Medical field: Clinical diagnostic equipment, medical lasers, radiological imaging systems, clinical chemistry analyzers (when paired with medical-grade powerPacs like XM/XV series)
2 Industrial field: Test and measurement instruments, industrial automation machines, audio equipment, printing devices, telecommunications systems
3 Mission-critical applications requiring high reliability, compact size (1U), and flexible power configuration
4 Environments needing custom voltage adjustments (5.0-28.0V) and stable power delivery for sensitive devices

注意事项 PRECAUTIONS

1 This product is not a standalone unit; must be installed by qualified personnel
2 When powering inductive or capacitive loads, use a blocking diode on the output to prevent reverse energy during shutdown (especially for XG7 if load capacitance is large)
3 Follow power derating guidelines (temperature, input voltage, slot position) as specified in the Xgen Designers Manual
4 Do not exceed the maximum power (120W), current (5.0A), or voltage range (5.0-28.0V) of the XG7 module
5 For medical applications, pair with medically approved powerPacs (e.g., XM/XV series) and comply with EN60601-1 safety standards
6 Check compatibility of optional features with your application requirements
7 Specifications are subject to change without notice; refer to the latest manual
XG7实物图

XG7

价格:223.26

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐