我的订单购物车(0)联系客服帮助中心供应商合作嘉立创产业服务群
领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
510999 5127实物图
510999 5127商品缩略图

512-2差压仪套装 含0554 0440和0635 2145

  • 工业品

价格:4193.1价格含税(税率13%

品牌名称
TESTO(德图)
商品型号
510999 5127
商品编号
C22449359
商品毛重

1克(g)

尺寸
202x57x42mm
分辨率
0.1m/s,0.01hPa,0.1fpm
现货: 0

购买数量

(1/最小起订量1台,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

属性参数值
商品目录其它电气测试仪
尺寸202x57x42mm
分辨率0.1m/s,0.01hPa,0.1fpm
工作温度0-+60℃
储存温度-10-+70℃
属性参数值
测量范围985-10830fpm,0-+20hPa,+5-+55m/s
电池类型9V电池
电池使用时间120h
测量精度0.5%全量程

商品详情

产品特点 FEATURES

1 Brand and model: TESTO 512 differential pressure gauge set (model 510999 5127), including 05540440 silicone connection hose and 06352145 pilot tube
2 Measurement range: Differential pressure 0-+20hPa, flow velocity +5-+55m/s or985-10830fpm
3 Unit selection: Supports 8 pressure units (kPa, hPa, Pa, mmH₂O, mmHg, psi, inch H₂O, inch Hg) and2 flow velocity units (m/s, fpm)
4 Functional features: Integrated temperature compensation, display illumination, max/min value tracking, hold function, sliding mean value damping calculation, tightness compensation
5 Accuracy and resolution: Measurement accuracy of0.5% full scale; resolution:0.1m/s (flow),0.01hPa (pressure),0.1fpm (flow)
6 Physical specifications: Dimensions202×57×42mm, weight300g,9V block battery (6F22) with120h battery life, auto-off after10min, LCD 2-line display
7 Included accessories:5m silicone connection hose (05540440, max load700hPa) and350mm stainless steel pilot tube (06352145)
8 Optional protection: TotSafe case (resistant to impact, dirt, splash water)

使用场景 APPLICATIONS

1 HVAC system maintenance: Measuring air flow velocity and differential pressure in ventilation ducts, filters, or air handling units
2 Industrial process monitoring: Checking differential pressure in non-corrosive gas pipelines and tightness of sealed systems
3 Building facility inspection: Testing pressure and flow in heating, ventilation, and air conditioning systems
4 Laboratory experiments: Precise differential pressure measurement for non-corrosive gas-related tests
5 On-site field measurements: Portable design allows easy use in various on-site scenarios, with optional data printing (requires compatible printer accessory)

注意事项 PRECAUTIONS

1 Measuring medium restriction: Only applicable for non-corrosive gases; do not use with corrosive substances
2 Environmental conditions: Operating temperature range is0-+60℃; storage temperature range is-10-+70℃; avoid extreme temperatures
3 Battery management: Use9V block battery (6F22); replace when low; auto-off activates after10min to save power
4 Accessory care: Do not overload the silicone hose (05540440) beyond700hPa; keep pilot tube (06352145) clean and unblocked
5 Protection: If using optional TotSafe case, ensure proper fitting to protect the instrument
6 Calibration: Regular calibration is recommended to maintain measurement accuracy
510999 5127实物图

512-2差压仪套装 含0554 0440和0635 2145

价格:4193.1

购买数量

(1/最小起订量1台,递增量:1)

总价金额:

0.00

精选推荐

  • 相似推荐
  • 其他推荐