领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
MS920SE实物图
MS920SE商品缩略图

Seiko(精工) 纽扣电池裸电 MS920SE

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:6.62价格含税(税率13%

品牌名称
Seiko(精工)
商品型号
MS920SE
商品编号
C22416333
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1000/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Seiko Instruments Inc., a trusted manufacturer of electronic components
2 Type: Coin-type (button) MS series lithium rechargeable battery
3 Nominal specifications: 3.0V nominal voltage, 11mAh nominal capacity (9.3mAh rated capacity after charging from 3.1V to 2.0V)
4 Physical dimensions: Diameter 9.5mm, height 2.1mm, net mass 0.47g—compact and lightweight for small devices
5 Operating temperature range: -20°C to 60°C, recommended usage temperature 0°C to 30°C
6 Charging parameters: Recommended charging voltage 3.1V, max charging current 0.5mA (at 3V battery voltage), 10mA (at 0V)
7 Discharging parameters: Max discharging current 0.5mA, standard discharging current 0.05mA, end-of-discharge voltage 2.0V
8 Durability: Supports over 1000 charge/discharge cycles at 20% depth of discharge (DOD) or over 100 cycles at 100% DOD
9 Safety compliance: UL1642 certified, leakage resistance up to level S3 (no significant leakage affecting performance)
10 Reliability: High temperature storage (60°C for 20 days) maintains minimum capacity of 8.2mAh; float charge at 60°C for 20 days keeps capacity ≥8.2mAh and internal impedance ≤300ohm

使用场景 APPLICATIONS

1 Compact electronic devices requiring small-form-factor rechargeable power: wristwatches (smart or analog), fitness trackers, activity bands
2 Portable medical equipment: blood glucose monitors, digital thermometers, small diagnostic devices
3 Home and personal electronics: small remote controls (toys, appliances), calculators, electronic key fobs, access control cards
4 Other miniaturized devices: portable audio players, compact digital cameras, wearable tech accessories

注意事项 PRECAUTIONS

1 Charging safety: Avoid high current/voltage charging; use recommended 3.1V voltage and 0.2mA current to prevent swelling, fire, or bursting
2 Handling precautions: Do not heat, disassemble, or dispose of in fire; do not solder/weld directly to the battery (risk of overheating and leakage)
3 Short-circuit prevention: Ensure + and - terminals do not touch metal materials to avoid short-circuiting (may cause fire, heat, or leakage)
4 Installation: Do not reverse polarity (+/-) when inserting into devices; use spring terminals with nickel/gold plating and contact force ≥0.5N
5 Storage: Keep in 10-30°C environment with humidity ≤60%RH; avoid direct sunlight and high-temperature areas
6 Inspection: Perform incoming inspection within 30 days of receipt; notify Seiko immediately if defective products are found
7 Child safety: Keep away from children (risk of swallowing); if swallowed, seek medical attention right away
8 Leakage response: If leakage or strange smell occurs, keep away from fire to prevent electrolyte ignition
MS920SE实物图

Seiko(精工) 纽扣电池裸电 MS920SE

价格:6.62

购买数量

(1000/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐