领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
PLD-40-350B实物图
PLD-40-350B商品缩略图

PLD-40-350B

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:87价格含税(税率13%

品牌名称
MW(明纬)
商品型号
PLD-40-350B
商品编号
C22347771
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(30/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: MW (Mean Well), model: PLD-40-350B waterproof LED driver
2 Electrical specifications: Input voltage range 90-264VAC (wide compatibility for global use), output constant current 350mA, output voltage range 35-38V, rated power 12.25W
3 Performance advantages: Built-in active PFC function (power factor ≥0.92 at full load 230VAC), high conversion efficiency up to 85%, 100% full load burn-in test to ensure reliability
4 Protection functions: Short circuit protection (hiccup mode, automatic recovery after fault removal), over-temperature protection (shutdown mode, automatic recovery when temperature returns to normal)
5 Structural design: IP42 dustproof and waterproof rating, Class II LED-related FG (no FG connection required), fully isolated plastic case, free air convection cooling (no fan needed)
6 Safety certifications: Compliant with international safety standards including CE, CB, UKCA, etc.
7 Guarantee: 3-year manufacturer warranty

使用场景 APPLICATIONS

1 Indoor and outdoor LED lighting applications: Suitable for LED decorative devices (e.g., LED strips for shop signs, holiday decorations), LED advertising devices (e.g., LED panels for billboards, display screens), and general LED lighting fixtures requiring constant current supply
2 Environments with dust and light water splashes: Corridor lighting, parking lot signs, garden decorative lights (protected from direct heavy rain), retail store display lighting
3 Global use: Wide input voltage range (90-264VAC) compatible with different regional power grids
4 Low-maintenance scenarios: Long-term operation lighting systems (no fan required, reducing maintenance costs)

注意事项 PRECAUTIONS

1 Installation precautions: Confirm the input voltage matches the driver's input range (90-264VAC) before connection; avoid direct exposure to heavy rain or immersion in water (IP42 does not support strong water jets or submersion)
2 Operational precautions: Do not exceed the rated current (350mA) or rated power (12.25W) to prevent damage; install in a well-ventilated area to ensure effective free air convection cooling
3 Environmental precautions: Avoid use in environments with extreme temperatures beyond -30~+50℃ or high humidity with condensation (may affect performance and lifespan)
4 Maintenance precautions: Do not disassemble the driver by yourself; contact professional technicians for repairs; disconnect power before installation or maintenance to ensure safety
5 Guarantee notes: The 3-year warranty is valid for normal use; damage caused by improper operation (overload, water immersion, disassembly) is not covered
PLD-40-350B实物图

PLD-40-350B

价格:87

购买数量

(30/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐