领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
HLP-60H-20实物图
HLP-60H-20商品缩略图

HLP-60H-20

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:177价格含税(税率13%

品牌名称
MW(明纬)
商品型号
HLP-60H-20
商品编号
C22272879
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(72/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Universal wide input range: Supports 90~305VAC or 127~431VDC, adapting to various regional power grid standards
2 Built-in active PFC function: Effectively improves power factor and reduces harmonic distortion
3 Constant current output: Rated current of 3A with adjustable range (1.8~3A) via potentiometer, suitable for matching different LED loads
4 Multi-protection design: Includes over current (constant current limiting, automatic recovery), over voltage (shutdown, automatic recovery), short circuit (hiccup mode, automatic recovery), and over temperature (shutdown, recovery after cooling) protections
5 3-in-1 dimming support: Compatible with 1-10Vdc signal, PWM signal (100Hz~3kHz), or resistance adjustment for flexible brightness control
6 Reliable performance: 100% full load burn-in test, working temperature range of -40~+70℃ (refer to derating curve), vibration-resistant (10~500Hz, 2G)
7 Safety compliance: Meets international safety standards such as UL61347-1 and EN61347-1
8 Long service life: 3-year manufacturer warranty, fanless design with free air convection cooling to minimize mechanical failures

使用场景 APPLICATIONS

1 Indoor LED lighting: Commercial office lights, shopping mall display lights, residential downlights and spotlights
2 Outdoor damp-location applications: Garden path lights, patio string lights, building facade decorative lights (not for fully submerged water)
3 Industrial lighting: Workshop overhead lights, warehouse storage area lights requiring stable power and wide temperature adaptability
4 Architectural lighting: LED strip lights for staircases, corridors, and other scenarios needing brightness adjustment
5 Signage and display: LED backlighting for billboards, shop signs, and exhibition panels that demand constant current power supply

注意事项 PRECAUTIONS

1 Installation must be performed by qualified electricians to adhere to electrical safety regulations
2 Do not install in fully submerged water environments; the product is only suitable for dry/damp locations
3 Adjust load appropriately according to the derating curve when operating at high temperatures (above 40℃) to avoid overheating
4 Do not connect the DIM+ terminal to the output V+ terminal to prevent driver damage
5 Ensure proper grounding of the FG terminal to enhance safety and EMC performance
6 Follow the specified current adjustment range (1.8~3A) when modifying output current to protect LED loads
7 Use compatible control signals (1-10Vdc, PWM, or resistance) for dimming and refer to the manual's connection diagrams
8 Store in a dry, cool place away from direct sunlight and corrosive substances when not in use
HLP-60H-20实物图

HLP-60H-20

价格:177

购买数量

(72/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐