领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
110G56实物图
110G56商品缩略图

110G56

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:6.3价格含税(税率13%

240+2.52
480+2.43
960+2.39
商品型号
110G56
商品编号
C22239935
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(120/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 High-current handling capability: Supports up to 350A for 3/0 AWG wire-to-wire connections and up to 180A for 1/0 AWG single-pole wire-to-busbar connections.
2 Low-resistance silver-plated copper contacts: Ensures excellent electrical conductivity and durability, with 10,000 rated mating cycles for silver-plated contacts.
3 UL-rated for hot plugging: Allows safe hot plugging up to 75A, suitable for applications needing circuit interruption without full system shutdown.
4 Color-coded housings: Red, green, black, white, blue options minimize cross-mating confusion and potential circuit errors.
5 Busbar contact compatibility: Works with standard housings to provide a quick-disconnect system for busbar power distribution.
6 High voltage and dielectric ratings: 600V AC/DC operating voltage (UL1977) and 2200V AC dielectric withstand voltage for reliable performance.
7 Durable materials: Polycarbonate housing (V-0 flammability rating), stainless steel contact retention spring, copper alloy base with silver plating.
8 Wide operating temperature range: From -40°F (-20°C) to 221°F (105°C), suitable for various environmental conditions.
9 Compliance with standards: UL listed, CSA certified, and meets IEC standards (e.g., IEC60512 for contact testing).

使用场景 APPLICATIONS

1 High-current power distribution systems: Ideal for industrial settings requiring large current transfer.
2 Battery-powered applications: Suitable for battery banks, electric vehicles, or backup power systems needing circuit interruption.
3 Busbar power distribution: Use with busbar contacts for efficient power distribution in electrical panels or industrial machinery.
4 Hot plugging applications: Industrial equipment, power supplies, or renewable energy systems (solar/wind) where connections need to be changed without shutdown.
5 Emergency power systems: Generators, UPS units, or emergency lighting systems requiring quick and reliable connections.
6 Industrial machinery: Robots, manufacturing lines, or heavy equipment needing durable high-current connectors.

注意事项 PRECAUTIONS

1 Use specified crimping tools: Refer to PP180-compatible tools (e.g., hand tool 1387, pneumatic tool 1309G2) for proper contact termination.
2 Match color-coded housings: Always mate same-color housings to avoid cross-mating errors.
3 Do not exceed current ratings: Adhere to max current limits for wire size (350A for3/0 AWG,180A for1/0 AWG).
4 Stay within operating temperature range: Avoid exposure to temperatures outside -40°F to221°F to prevent damage.
5 Order locknuts for busbar contacts: Locknuts are required and sold separately for busbar contact installation.
6 Hot plugging limit: Do not exceed75A when hot plugging to comply with UL safety standards.
7 Avoid unapproved combinations: Reducing bushings with contacts are not UL-approved; refrain if UL compliance is needed.
8 Mating cycle limit: Do not exceed10,000 cycles for silver-plated contacts to maintain reliability.
110G56实物图

110G56

价格:6.3

购买数量

(120/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐