领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
PLD-60-700B实物图
PLD-60-700B商品缩略图

PLD-60-700B

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:97价格含税(税率13%

品牌名称
MW(明纬)
商品型号
PLD-60-700B
商品编号
C22224232
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(30/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: MW (Mean Well) PLD-60-700B 60W single-output LED driver
2 Electrical performance: Input voltage 90~264VAC (wide range), output voltage 56~80V, rated current 700mA (constant current mode)
3 Efficiency & power factor: Up to 88% conversion efficiency in field applications; power factor typ.0.87 at 230VAC
4 Structural design: Built-in active PFC function; fully isolated plastic enclosure; IP42 splash-proof rating; free air convection cooling (no fan needed)
5 Safety & reliability: Class II power supply (no protective grounding required);100% full-load burn-in test; multiple auto-recover protections (short circuit/hiccup, over temperature/shut down, over voltage/hiccup); compliant with EN60335, EN55015, CB, CE, UL safety standards
6 Guarantee & durability:3-year manufacturer warranty; high reliability for long-term continuous operation
7 Physical specs: Dimensions128×38×31.5mm; net weight approx.140g; compact size for space-constrained installations

使用场景 APPLICATIONS

1 LED illumination systems: Indoor/outdoor LED strip lights, garden path lights, corridor lighting (splash-proof needs)
2 Commercial LED signage: Outdoor billboards, neon signs, LED display panels (fixed installations)
3 LED decorative devices: Architectural lighting, event stage lighting (stable constant current required)
4 General LED applications: LED decoration/advertisement devices needing60W constant current power with IP42 protection

注意事项 PRECAUTIONS

1 Installation: Working temperature must be -30~+45°C (refer to derating curve for high temp); avoid condensing humidity (20~95% RH non-condensing)
2 Safety: Do not connect permanently behind a switch without fuse; do not disassemble (electric shock risk); follow Class II grounding rules (no FG)
3 Environmental adaptability: Derate output power if altitude>2000m; storage temp range -40~+85°C
4 Maintenance: Contact authorized providers for repairs; do not modify (voids warranty)
5 Vibration: Install in areas with vibration ≤1G (10~500Hz) to ensure durability
PLD-60-700B实物图

PLD-60-700B

价格:97

购买数量

(30/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐