领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
ELG-100-42DA-3Y实物图
ELG-100-42DA-3Y商品缩略图

ELG-100-42DA-3Y

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:196价格含税(税率13%

品牌名称
MW(明纬)
商品型号
ELG-100-42DA-3Y
商品编号
C22193835
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(16/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: MW (Meanwell) Model: ELG-100-42DA-3Y Waterproof LED Driver
2 Input Voltage: 100~360VAC / 142~431VDC (wide range for global application)
3 Output Parameters: 42V DC, 1.14~2.28A (CV+CC dual mode to meet diverse LED load needs)
4 Protection Level: IP67/IP65 (waterproof and dustproof, suitable for wet/dusty environments)
5 Working Temperature: -40℃ ~ +90℃ (case temp, adapts to extreme weather)
6 High Efficiency: Up to 91% (energy-saving, fanless design reduces noise and maintenance)
7 Control Mode: DALI interface (supports precise dimming and group control)
8 Safety & Reliability: Metal housing with PE connection; compliance with UL8750, CSA C22.2, IEC61347; over-temperature/over-voltage/short-circuit protection; MTBF up to 2920.8K hours (Telcordia SR-332)
9 Durability: 5-year warranty; fanless design (low mechanical failure risk); 3-wire input (enhanced safety)
10 Flexibility: Suitable for indoor/outdoor LED systems needing waterproof stable power

使用场景 APPLICATIONS

1 Outdoor LED Lighting: Street lights, flood lights (stadiums/plazas), parking lot lights
2 Architectural Lighting: Building facade lighting, landscape lighting
3 Industrial Lighting: Factory bay lights, warehouse lighting
4 Special Environments: Wet/dusty areas (IP67/65); Class I Division 2 hazardous locations (compliant)
5 Smart Lighting: Projects requiring DALI control (smart street lighting, building automation)

注意事项 PRECAUTIONS

1 Installation: Connect PE wire properly for safety and EMC; follow wiring diagram strictly (do not connect DIM- to Vo-)
2 Operation: De-rate under low input voltage or high temp (refer to static curves); avoid overloading
3 Maintenance: Check housing for damage regularly; do not disassemble without professional help
4 Compliance: Follow local safety regulations; refer to official manual for warranty terms
5 Storage: Store in dry ventilated area (-40~+80℃, ≤95% RH non-condensing)
ELG-100-42DA-3Y实物图

ELG-100-42DA-3Y

价格:196

购买数量

(16/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐