领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
5905-BK实物图
5905-BK商品缩略图

5905-BK

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:26.3价格含税(税率13%

200+10.5
500+10.15
1000+9.97
商品型号
5905-BK
商品编号
C22192669
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(500/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Bolt-on cable clamp designed for bundled conductors, compatible with Anderson Power SB50 series connectors
2 Accommodates bundled conductors with outer diameter (OD) ranging from 0.320 to 0.450 inches (8.13 to 11.43 mm)
3 Securely holds cables to prevent accidental strain or pulls from dislodging wires or contacts from the connector housing
4 Enhances mechanical stability of power connections, ideal for high-vibration or frequent-movement applications
5 Recommended for use with soldered terminated wires to maintain connection integrity

使用场景 APPLICATIONS

1 Industrial DC power distribution systems (e.g., battery charging stations, electric vehicle power transfer) using SB50 connectors
2 Material handling equipment (forklifts, pallet jacks) where bundled power cables need secure fastening
3 Renewable energy installations (solar panel arrays, wind turbine auxiliary systems) requiring stable power connections
4 Manufacturing floor machinery and warehouse equipment with bundled power lines
5 Harsh environment applications (when paired with SB50 environmental boots) to protect connections from external elements

注意事项 PRECAUTIONS

1 Ensure the bundled conductor's OD is within the specified range (0.320-0.450 inches /8.13-11.43 mm) to avoid insecure hold or damage
2 Apply proper torque during installation (follow Anderson Power's recommended values, typically around 12 in-lbs/1.4 Nm for similar bolt-on clamps) to prevent over-tightening or under-tightening
3 Use exclusively with bundled conductors; not suitable for single conductor applications
4 Pair with SB50 environmental boots for outdoor or dusty environments to add water/dust protection
5 For soldered terminated wires only, as recommended, to ensure connection stability under strain
5905-BK实物图

5905-BK

价格:26.3

购买数量

(500/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐