预售商品

- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Wide input voltage range: 100-305V AC (Class I), compatible with various grid conditions
2
Constant power mode operation: Full power output available at 70-100% load range
3
IP67-rated metal enclosure: Dust-tight and waterproof, suitable for outdoor and harsh environment applications
4
Surge protection: 6kV (4kV for optional 10kV/16kV) surge resistance to handle voltage spikes
5
Multiple built-in protections: Over Voltage Protection (OVP), Short Circuit Protection (SCP), Over Current Protection (OCP), Over Temperature Protection (OTP)
6
High conversion efficiency: Up to 94%, minimizing energy loss and heat generation
7
Long service life: MTBF >50,000 hours, supported by a 5-year manufacturer warranty
8
Compliance with international safety standards: SELV, CB, CE, UL, etc., ensuring reliable and safe operation
9
Optional dimming functions (for relevant models): 3-in-1 dimming (dim-to-off, 10V PWM, resistance) for AB type, with proper dimming source guidelines
使用场景 APPLICATIONS
1
Outdoor lighting: Street lighting, skyscraper lighting, floodlight lighting, bay lighting
2
Specialized lighting: Stage lighting, fishing lighting, horticulture lighting
3
Professional applications: DMX power supply, hazardous location lighting (Type HL for Class I Division 2 environments)
注意事项 PRECAUTIONS
1
Mounting: Follow recommended mounting directions (e.g., horizontal) for optimal heat dissipation
2
Dimming: For dimmable models, do not connect DIM- to Vo-; avoid using additional drivers with resistance dimming
3
Temperature: Operate within -40~+90°C ambient temperature; load derating applies at higher temperatures
4
Input voltage: Ensure input is within 100-305V AC range to prevent damage
5
Protection: Avoid prolonged exposure to conditions triggering OVP/SCP/OCP/OTP
6
Installation: Refer to official Mean Well manual for correct wiring and installation; maintain waterproof seals for outdoor use
7
Guarantee: 5-year warranty valid for normal use; unauthorized modification voids warranty

XLG-200-L-DA2
价格:¥330.93
购买数量
个
(16个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
相似推荐
其他推荐