领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
预售商品
SPD-20HP-277S实物图
SPD-20HP-277S商品缩略图

SPD-20HP-277S

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:128价格含税(税率13%

品牌名称
MW(明纬)
商品型号
SPD-20HP-277S
商品编号
C22162666
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(30/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Series connection style for easy integration with LED lighting systems
2 Complies with UL1449 Type 4 Component assemblies standard
3 Provides both Line to Ground and Line to Line surge protection
4 Maximum discharge current of 20kA (8/20μs waveform) for robust transient overvoltage defense
5 Low Measured Limiting Voltage (MLV) and Voltage Protection Level (U_p) to minimize impact on connected LED drivers
6 Thermally protected varistor technology with built-in transient disconnect function, preventing catastrophic failure and fire hazards under extreme conditions
7 Double insulation cable wire for enhanced safety
8 Integrated LED status indicator: green on indicates normal operation, green off signals need for replacement
9 IP66-rated design, suitable for both indoor and outdoor installations
10 Ideal for surge protection of LED drivers with class I insulation
11 20kV surge protection capability to handle high-voltage transients
12 Certifications include UL1449, CE, UKCA, KEUR, and IP66, ensuring compliance with international safety standards

使用场景 APPLICATIONS

1 Outdoor and commercial LED lighting fixtures
2 Roadway lighting systems
3 Traffic signal lighting installations
4 Digital signage displays (outdoor/indoor)
5 Wall wash lighting applications
6 Parking garage and lot lighting
7 Flood lighting systems
8 Tunnel lighting setups
9 Street lighting networks
10 Any LED driver application with class I insulation requiring surge protection against transient overvoltages

注意事项 PRECAUTIONS

1 Install the SPD in series with the line following the TN system connection diagram
2 Verify service voltage (AC) with a voltmeter before installation to ensure it matches the 120-277VAC range (for SPD-20HP-277S)
3 Do not install if measured voltage exceeds the rated continuous operating voltage (320VAC)
4 Disconnect power from the electrical system prior to installation to avoid electric shock
5 Ensure all wiring connections are correct and secure before energizing
6 Regularly check the LED indicator: green on = functional; green off = needs replacement
7 Use a 21A backup fuse for TN power grid installations as specified
8 Avoid exposing the device to conditions beyond its IP66 rating or operating temperature range (-40°C to +75°C)
9 Refer to the manufacturer's official documentation for detailed product info and warranty terms
10 Do not modify the device; unauthorized changes may void warranty and compromise safety
SPD-20HP-277S实物图

SPD-20HP-277S

价格:128

购买数量

(30/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐